Print Print this page
 
onsemi
NXH40 Series
onsemi
NXH50
 
SemiQ
GSID 6-Pack IGBT Module Series

NXH50

TMPIM 50 A CIB/CI Module

onsemi

The NXH50 is a transfer−molded power module with low thermal resistance substrate containing a converter-inverter-brake circuit consisting of six 50 A, 1600 V rectifiers, six 50 A, 1200 V IGBTs with inverse diodes, one 35 A, 1200 V brake IGBT with brake diode and an NTC thermistor.

Features
  • Low Thermal Resistance
  • 6 mm Clearance Distance between Pin to Heatsink
  • Solderable Pins
  • Thermistor
Applications
  • Industrial Motor Drives
  • Servo Drives
Specifications
  • Configuration:Three Phase Inverter with Brake
  • Current - Collector (Ic) (Max):50A
  • Current - Collector Cutoff (Max):250µA
  • Input:Three Phase Bridge Rectifier
  • Input Capacitance (Cies) @ Vce:11.897nF
  • Mounting Type:Through Hole
  • NTC Thermistor:Yes
  • Operating Temperature:-40°C ~ 150°C (TJ)
  • Package / Case:26-PowerDIP Module (1.199", 47.20mm)
  • Power - Max:20mW
  • Supplier Device Package:26-DIP
  • Vce(on) (Max) @ Vge, Ic:2.4V @ 15V, 50A
  • Voltage - Collector Emitter Breakdown (Max):1200V
  • Voltage Coupled to Input Capacitance (Cies) @ Vce:20V
Parts