Print Print this page
 
onsemi
NXH35
onsemi
NXH40 Series
 
onsemi
NXH50

NXH40 Series

Q1 3-Phase TNPC Module

onsemi

The NXH40 is a power module containing a three channel T-type neutral-point clamped (TNPC) circuit. Each channel has two 1200V, 40A IGBTs with inverse diodes and two 650V, 25A IGBTs with inverse diodes. The module contains an NTC thermistor.

Features
  • Low Package Height
  • Thermistor
  • This Device is Pb−Free and is RoHS Compliant
Applications
  • Solar Inverters
  • UPS
  • Energy Storage Systems
Specifications
  • Configuration:Three Phase
  • Current - Collector Cutoff (Max):400µA
  • Input:Three Phase Bridge Rectifier
  • Mounting Type:Chassis Mount
  • NTC Thermistor:Yes
  • Package / Case:Module
  • Vce(on) (Max) @ Vge, Ic:2.2V @ 15V, 40A
Parts

View in Parametric Search

NXH40T120L3Q1PGNXH40T120L3Q1PGIGBT MOD 3TNPC Q1PACK 1200V/40 -Three Phase2.2V @ 15V, 40A400µAModuleRoHS
NXH40T120L3Q1SGNXH40T120L3Q1SGIGBT MODULE SUNGROW 20KW Q1PACK -Three Phase2.2V @ 15V, 40A400µAModuleRoHS

View in Parametric Search