USD
Print Print this page
 
NDK America, Inc.
NX2520SG Series
NDK America, Inc.
NX3225GA Series
 
NDK America, Inc.
NX3225GB Series (Automotive)
  • Images
  • Drawings

NX3225GA Series

MHz Crystal, 4-SMD, No Lead

NDK America, Inc.

Small, Compact, Thin Crystal. Excellent Environmental Characteristics, Heat and Shock Resistant

Product Description

NDK offers its NX3225GA Series of SMD crystals in an ultra compact, thin package size. These small surface-mount type crystals are especially suited for small-sizing requirements. The NX3225GA provides excellent electric performance, which is optimum for computers, audiovisual, and peripheral device applications.

Features
  • Compact and thin
  • Excellent environmental characteristics, including heat and shock resistance
Applications:
  • OA (office automation)
  • AV (audiovisual)
Specifications
  • ESR (Equivalent Series Resistance):50 Ohms ~ 300 Ohms
  • Frequency:10MHz ~ 32MHz
  • Height - Seated (Max):0.035" (0.90mm)
  • Load Capacitance:8pF ~ 10pF
  • Mounting Type:Surface Mount
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.126" L x 0.098" W (3.20mm x 2.50mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

NX3225GA-25.000M-STD-CRG-2NX3225GA-25.000M-STD-CRG-2CRYSTAL 25.0000MHZ 8PF SMD MHz Crystal25MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-25.000M-STD-CRG-1NX3225GA-25.000M-STD-CRG-1CRYSTAL 25.0000MHZ 8PF SMD MHz Crystal25MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-16.000M-STD-CRG-1NX3225GA-16.000M-STD-CRG-1CRYSTAL 16.0000MHZ 8PF SMD MHz Crystal16MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-16.000M-STD-CRG-2NX3225GA-16.000M-STD-CRG-2CRYSTAL 16.0000MHZ 8PF SMD MHz Crystal16MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-20MHZ-STD-CRA-1NX3225GA-20MHZ-STD-CRA-1CRYSTAL 20.0000MHZ 8PF SMD MHz Crystal20MHz±150ppm±50ppm4-SMD, No LeadRoHS
NX3225GA-27.12M-STD-CRG-2NX3225GA-27.12M-STD-CRG-2CRYSTAL 27.1200MHZ 8PF SMD MHz Crystal27.12MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-19.2M-STD-CRG-2NX3225GA-19.2M-STD-CRG-2CRYSTAL 19.2000MHZ 8PF SMD MHz Crystal19.2MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-26.000M-STD-CRG-2NX3225GA-26.000M-STD-CRG-2CRYSTAL 26.0000MHZ 8PF SMD MHz Crystal26MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA 24MHZ EXS00A-CG04818NX3225GA 24MHZ EXS00A-CG04818CRYSTAL 24.0000MHZ 8PF SMD MHz Crystal24MHz--4-SMD, No LeadRoHS
NX3225GA-12MHZ-STD-CRG-1NX3225GA-12MHZ-STD-CRG-1CRYSTAL 12.0000MHZ 8PF SMD MHz Crystal12MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-26MHZ-TINX3225GA-26MHZ-TICRYSTAL 26.0000MHZ 10PF SMD MHz Crystal26MHz±40ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-12.288M-STD-CRG-2NX3225GA-12.288M-STD-CRG-2CRYSTAL 12.2880MHZ 8PF SMD MHz Crystal12.288MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-14.7456M-STD-CRG-2NX3225GA-14.7456M-STD-CRG-2CRYSTAL 14.7456MHZ 8PF SMD MHz Crystal14.7456MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-14.31818M-STD-CRG-2NX3225GA-14.31818M-STD-CRG-2CRYSTAL 14.31818MHZ 8PF SMD MHz Crystal14.31818MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-20.000M-STD-CRG-2NX3225GA-20.000M-STD-CRG-2CRYSTAL 20.0000MHZ 8PF SMD MHz Crystal20MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-16.9344M-STD-CRG-2NX3225GA-16.9344M-STD-CRG-2CRYSTAL 16.9344MHZ 8PF SMD MHz Crystal16.9344MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-14.7456M-STD-CRG-1NX3225GA-14.7456M-STD-CRG-1CRYSTAL 14.7456MHZ 8PF SMD MHz Crystal14.7456MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-27.000M-STD-CRG-1NX3225GA-27.000M-STD-CRG-1CRYSTAL 27.0000MHZ 8PF SMD MHz Crystal27MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-12MHZ-EXS00A-CG07042NX3225GA-12MHZ-EXS00A-CG07042CRYSTAL 12.0000MHZ 10PF SMD MHz Crystal12MHz±30ppm±30ppm4-SMD, No LeadRoHS
NX3225GA-32M-EXS00A-CG02611NX3225GA-32M-EXS00A-CG02611CRYSTAL 32.0000MHZ 10PF SMD MHz Crystal32MHz±20ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-10.000M-STD-CRG-2NX3225GA-10.000M-STD-CRG-2CRYSTAL 10.0000MHZ 8PF SMD MHz Crystal10MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-20.000M-STD-CRG-1NX3225GA-20.000M-STD-CRG-1CRYSTAL 20.0000MHZ 8PF SMD MHz Crystal20MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA 25MHZ EXS00A-CG06750NX3225GA 25MHZ EXS00A-CG06750CRYSTAL 25.0000MHZ 8PF SMD MHz Crystal25MHz--4-SMD, No LeadRoHS
NX3225GA-12MHZ-STD-CRG-2NX3225GA-12MHZ-STD-CRG-2CRYSTAL 12.0000MHZ 8PF SMD MHz Crystal12MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-13.56M-STD-CRG-2NX3225GA-13.56M-STD-CRG-2CRYSTAL 13.5600MHZ 8PF SMD MHz Crystal13.56MHz±30ppm±20ppm4-SMD, No LeadRoHS
NX3225GA-12.000M-STD-CRA-1NX3225GA-12.000M-STD-CRA-1CRYSTAL 12.0000MHZ 8PF SMD MHz Crystal12MHz±150ppm±50ppm4-SMD, No LeadRoHS
NX3225GA-27M-STD-CRG-2NX3225GA-27M-STD-CRG-2CRYSTAL 27.0000MHZ 8PF SMD MHz Crystal27MHz±30ppm±20ppm4-SMD, No LeadRoHS

View in Parametric Search

Associated Product
Texas Instruments CC2533F
Category: RF/IF and RFID-RF Transceiver (ICs)
Texas Instruments CC2530
Category: RF/IF and RFID-RF Transceiver (ICs)
Texas Instruments CC2531F
Category: RF/IF and RFID-RF Transceiver (ICs)
Texas Instruments CC2540T
Category: RF/IF and RFID-RF Transceiver (ICs)
Texas Instruments CC2540F
Category: RF/IF and RFID-RF Transceiver (ICs)