Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
NT-MIL Series
TE Connectivity Aerospace, Defense and Marine
NTFR Series
 
TE Connectivity Aerospace, Defense and Marine
RT-1145 Series
  • Images

NTFR Series

Very Flexible, Rugged Neoprene Elastomer Heat Shrink Tubing

TE Connectivity Aerospace, Defense and Marine

The NTFR Series remains flexible at low temperatures without cracking and offers outstanding resistance to abrasion and physical abuse while providing the flexibility and strain relief needed for rugged applications. Especially suitable for applications requiring exposure to fluids and solvents at elevated temperatures.

Features
  • Performance exceeds the stringent requirements of SAE-AMS-DTL-23053/1, Class 2
  • System 20
Specifications
  • Color:Black
  • Features:Abrasion Resistant, Flame Retardant, Fluid Resistant
  • Material:Neoprene, Irradiated
  • Shrink Temperature:135°C
  • Shrinkage Ratio:1.75 to 1
  • Spool Size:200.0' (61.0m)
  • Type:Tubing, Flexible
Parts

View in Parametric Search

NTFR-1/4-0-SPNTFR-1/4-0-SPHEATSHRINK TUBING 1/4" Tubing, Flexible1.75 to 1100.0' (30.5m)0.250" (6.35mm)RoHS
NTFR-5/8-0-SPNTFR-5/8-0-SPHEATSHRINK TUBING 5/8" 50' Tubing, Flexible1.75 to 150.0' (15.2m)0.625" (15.88mm)RoHS
NTFR-3/4-0-SPNTFR-3/4-0-SPHEATSHRINK TUBING 3/4" 50FT Tubing, Flexible1.75 to 150.0' (15.2m)0.750" (19.05mm)RoHS
NTFR-1/8-0-SPNTFR-1/8-0-SPHEATSHRINK TUBING 1/8" 1=25FT Tubing, Flexible1.75 to 125.0' (7.6m)0.125" (3.18mm)RoHS
NTFR-3/16-0-SPNTFR-3/16-0-SPHEATSHRINK TUBING 3/16" 50' Tubing, Flexible1.75 to 150.0' (15.2m)0.187" (4.75mm)RoHS
NTFR-7/8-0-SPNTFR-7/8-0-SPHEATSHRINK TUBING 7/8" 50' Tubing, Flexible1.75 to 150.0' (15.2m)0.875" (22.23mm)RoHS
NTFR-1-1/4-0-SPNTFR-1-1/4-0-SPHEATSHRINK TUBING 1 1/4" 50' Tubing, Flexible1.75 to 150.0' (15.2m)1.250" (31.75mm)RoHS
NTFR-3/8-0-SPNTFR-3/8-0-SPHEATSHRINK TUBING 3/8" 50' Tubing, Flexible1.75 to 150.0' (15.2m)0.375" (9.53mm)RoHS
NTFR-1-1/2-0-SPNTFR-1-1/2-0-SPHEATSHRINK TUBING 1 1/2" 50' Tubing, Flexible1.75 to 150.0' (15.2m)1.500" (38.10mm)RoHS
NTFR-2-0-SPNTFR-2-0-SPHEATSHRINK TUBING 2" 25' Tubing, Flexible1.75 to 125.0' (7.6m)2.000" (50.80mm)RoHS
52659540025265954002HEATSHRINK TUBING 1" FEET Tubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity1.000" (25.40mm)RoHS

View in Parametric Search