USD
Print Print this page
 
Vishay Beyschlag/Draloric/BC Components
NTCLE400, NTCLS100 and NTCLP100
Vishay Beyschlag/Draloric/BC Components
NTCLE413
 
Vishay Beyschlag/Draloric/BC Components
NTCLG100E2
  • Images

NTCLE413

NTC Thermistors, Mini Epoxy PVC Insulated Leads

Vishay Beyschlag/Draloric/BC Components

These sensors consist of small NTC chip soldered between stranded 30AWG single hook-up wires. Terminations are solder dipped. They are lacquered and insulated with a black epoxy coating.

Features
  • High adhesive strength between the PVC wire and the encapsulating lacquer
  • Accurate down to ±0.3°C
  • Small body of maximum 3mm for easy installation
Applications:
  • Temperature measurement, sensing and control
  • Battery packs, heat-sinks, tubing, enclosures
Specifications
  • B25/85:3435K ~ 3984K
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 105°C
  • Package / Case:Bead
  • Power - Max:250mW
  • Resistance in Ohms @ 25°C:10k
Parts