USD
Print Print this page
 
TDK Corporation
NTC0603 Series Thermistor Kit
TDK Corporation
NTCD Series
 
TDK Corporation
NTCG Series
  • Images
  • Drawings

NTCD Series

Axial Leaded Glass NTC Thermistors

TDK Corporation

This series features a glass-sealed construction identical to that of DHDs (Double Heat Sink Diodes). They are thus highly reliable and resistant to high relative humidity.

Datasheets:
Features
  • Tight tolerances are maintained in resistance vs. temperature characteristics
  • The application of semiconductor mass production techniques has resulted in considerable size reduction and improved consistency
Specifications
  • B Value Tolerance:±2%
  • B25/85:3392K ~ 4000K
  • Mounting Type:Through Hole
  • Power - Max:10mW ~ 20mW
  • Resistance in Ohms @ 25°C:2k ~ 100k
Parts

View in Parametric Search

NTCDS3LG202HC4NBNTCDS3LG202HC4NBNTC AXIAL LEAD, 4X2.0, 2K/3%, 352k±3%±2%-AxialRoHS
NTCDS3LG202HC3NBNTCDS3LG202HC3NBNTC AXIAL LEAD, 3X1.8, 2K/3%, 352k±3%±2%-AxialRoHS
NTCDA3LG202HC3NBNTCDA3LG202HC3NBNTC RADIAL LEAD (AXIAL U-BEND), 2k±3%±2%-AxialRoHS
NTCDZ3LG202HC3NBNTCDZ3LG202HC3NBNTC RADIAL LEAD (AXIAL U-BEND+CO2k±3%±2%-AxialRoHS
NTCDS3HG222HC4NBNTCDS3HG222HC4NBNTC AXIAL LEAD, 4X2.0, 2.186K/3%2.186k±3%±2%-AxialRoHS
NTCDS3HG222HC3NBNTCDS3HG222HC3NBNTC AXIAL LEAD, 3X1.8, 2.186K/3%2.186k±3%±2%-AxialRoHS
NTCDS3KG492HC4NBNTCDS3KG492HC4NBNTC AXIAL LEAD, 4X2.0, 4.961K/3%4.961k±3%±2%-AxialRoHS
NTCDS3KG492HC3NBNTCDS3KG492HC3NBNTC AXIAL LEAD, 3X1.8, 4.961K/3%4.961k±3%±2%-AxialRoHS
NTCDS4AG502HC4NBNTCDS4AG502HC4NBNTC AXIAL LEAD, 4X2.0, 5K/3%, 405k±3%±2%-AxialRoHS
NTCDS4AG502HC3NBNTCDS4AG502HC3NBNTC AXIAL LEAD, 3X1.8, 5K/3%, 405k±3%±2%-AxialRoHS
NTCDS3UG942HC4NBNTCDS3UG942HC4NBNTC AXIAL LEAD, 4X2.0, 9.395K/3%9.395k±3%±2%-AxialRoHS
NTCDS3UG942HC3NBNTCDS3UG942HC3NBNTC AXIAL LEAD, 3X1.8, 9.395K/3%9.395k±3%±2%-AxialRoHS
NTCDS3HG103GC3NBNTCDS3HG103GC3NBTHERMISTOR NTC 10KOHM 3400K DO3510k±2%±2%-DO-204AH, DO-35, AxialRoHS
NTCDS3HG103HC4NBNTCDS3HG103HC4NBNTC AXIAL LEAD, 4X2.0, 10K/3%, 310k±3%±2%-AxialRoHS
NTCDS3HG103HC3NBNTCDS3HG103HC3NBNTC AXIAL LEAD, 3X1.8, 10K/3%, 310k±3%±2%-AxialRoHS
NTCDA3HG103HC3NBNTCDA3HG103HC3NBNTC RADIAL LEAD (AXIAL U-BEND), 10k±3%±2%-AxialRoHS
NTCDZ3HG103HC3NBNTCDZ3HG103HC3NBNTC RADIAL LEAD (AXIAL U-BEND+CO10k±3%±2%-AxialRoHS
NTCDS3KG203HC4NBNTCDS3KG203HC4NBNTC AXIAL LEAD, 4X2.0, 20K/3%, 320k±3%±2%-AxialRoHS
NTCDS3KG203HC3NBNTCDS3KG203HC3NBNTC AXIAL LEAD, 3X1.8, 20K/3%, 320k±3%±2%-AxialRoHS
NTCDS4AG303HC3NBNTCDS4AG303HC3NBNTC AXIAL LEAD, 3X1.8, 30K/3%, 430k±3%±2%-AxialRoHS
NTCDS4AG303HC4NBNTCDS4AG303HC4NBNTC AXIAL LEAD, 4X2.0, 30K/3%, 430k±3%±2%-AxialRoHS
NTCDS4AG493HC4NBNTCDS4AG493HC4NBNTC AXIAL LEAD, 4X2.0, 49.2K/3%,49.2k±3%±2%-AxialRoHS
NTCDS4AG493HC3NBNTCDS4AG493HC3NBNTC AXIAL LEAD, 3X1.8, 49.2K/3%,49.2k±3%±2%-AxialRoHS
NTCDA4AG493HC3NBNTCDA4AG493HC3NBNTC RADIAL LEAD (AXIAL U-BEND), 49.2k±3%±2%-AxialRoHS
NTCDZ4AG493HC3NBNTCDZ4AG493HC3NBNTC RADIAL LEAD (AXIAL U-BEND+CO49.2k±3%±2%-AxialRoHS
NTCDS4AG503HC4NBNTCDS4AG503HC4NBNTC AXIAL LEAD, 4X2.0, 50K/3%, 450k±3%±2%-AxialRoHS
NTCDS4AG503HC3NBNTCDS4AG503HC3NBNTC AXIAL LEAD, 3X1.8, 50K/3%, 450k±3%±2%-AxialRoHS
NTCDS3SG104HC3NBNTCDS3SG104HC3NBNTC AXIAL LEAD, 3X1.8, 100K/3%, 100k±3%±2%-AxialRoHS
NTCDS3SG104HC4NBNTCDS3SG104HC4NBNTC AXIAL LEAD, 4X2.0, 100K/3%, 100k±3%±2%-AxialRoHS
NTCDA3SG104HC3NBNTCDA3SG104HC3NBNTC RADIAL LEAD (AXIAL U-BEND), 100k±3%±2%-AxialRoHS
NTCDZ3SG104HC3NBNTCDZ3SG104HC3NBNTC RADIAL LEAD (AXIAL U-BEND+CO100k±3%±2%-AxialRoHS

View in Parametric Search