USD
Print Print this page
 
TDK Corporation
NTC0201 Series Thermistor Kit
TDK Corporation
NTC0402 Series Thermistor Kit
 
TDK Corporation
NTC0603 Series Thermistor Kit
  • Images

NTC0402 Series Thermistor Kit

SMD Negative Temperature Coefficient Thermistor Sample Kit

TDK Corporation

TDK’s NTCG Series Thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Manganese, Nickel, Cobalt, and Copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.

Features
  • Lead (Pb) free product
  • Wide range of resistances and B constants available
  • Good stability of resistance value after soldering
  • Standard operating temperature range of –40°C to +125°C
  • Storage temperature range of –40°C to +125°C (after PC board mounting)
Applications:
  • Mobile communication devices
  • Computer devices
  • DVC, DSC
  • Printer
  • Optical Transmission System
Specifications
  • Kit Type:NTC
  • Quantity:160 Pieces (16 Values - 10 Each)
  • Temperature Range:-40°C ~ 125°C
Parts
Associated Product
TDK Corporation NTCG Series
Category: Sensors, Transducers-Temperature Sensors - NTC (Negative Temperature Coefficient)
Adafruit Industries LLC 520
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Accessories