Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
Military, MIL-PRF-46846 Type II, SFR Series
TE Connectivity Aerospace, Defense and Marine
NT-MIL Series
 
TE Connectivity Aerospace, Defense and Marine
NTFR Series
  • Images

NT-MIL Series

Heat Shrink Tubing

TE Connectivity Aerospace, Defense and Marine

The NT-MIL Series remains flexible at low temperatures without cracking and offers outstanding resistance to abrasion and physical abuse while providing the flexibility and strain relief needed for rugged applications.

Specifications
  • Color:Black
  • Features:Flame Retardant
  • Material:Polyolefin (PO)
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Operating Temperature:-70°C ~ 121°C
  • Shrink Temperature:135°C
  • Shrinkage Ratio:1.75 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

NT-MIL-3/16-0-SPNT-MIL-3/16-0-SPHEAT SHRINK TUBING 1=100FT Tubing, Flexible1.75 to 1100.0' (30.5m)0.187" (4.75mm)RoHS
NT-MIL-3/4-0-SPNT-MIL-3/4-0-SPHEATSHRNK NEOPRENE 100' Tubing, Flexible1.75 to 1100.0' (30.5m)0.750" (19.05mm)RoHS
NT-MIL-1-0-SPNT-MIL-1-0-SPHEATSHRINK NEOPRENE 100' Tubing, Flexible1.75 to 1100.0' (30.5m)1.000" (25.40mm)RoHS
NT-MIL-1-1/2-0-SPNT-MIL-1-1/2-0-SPHEAT SHRINK TUBING 1=50FT Tubing, Flexible1.75 to 150.0' (15.2m)1.500" (38.10mm)RoHS
NT-MIL-1/4-0-SPNT-MIL-1/4-0-SPHEATSHRNK NEOPRENE 1/4" 50' BLK Tubing, Flexible1.75 to 150.0' (15.2m)0.250" (6.35mm)RoHS

View in Parametric Search