USD
Print Print this page
 
Advanced Photonix
NSL-28, 32 Series
Advanced Photonix
NSL-33-007 Series
 
Broadcom Limited
ACNT-H343 Series
  • Images

NSL-33-007 Series

CdS Dual Output Optocoupler

Advanced Photonix

The NSL-33-007 optocoupler consists of an LED coupled to a dual photocell. The photocell resistance is high when the LED current is off and low when the LED current is on.

Datasheets:
Features
  • Compact moisture resistance package
  • Best distortion characteristics
  • Dual passive resistance output
Specifications
  • Current - DC Forward (If) (Max):20mA
  • Input Type:DC
  • Mounting Type:Through Hole
  • Number of Channels:2
  • Operating Temperature:-40°C ~ 75°C
  • Package / Case:Axial - 5 leads
  • Rise / Fall Time (Typ):1.2ms, 2.1ms
  • Type:Photocell Optocoupler
  • Voltage - Forward (Vf) (Typ):2.1V
  • Voltage - Isolation:2000Vrms
  • Voltage - Supply:100V (Max)
Parts