USD
Print Print this page
 
Vishay Semiconductor Opto Division
VOT8123/25 Series
Advanced Photonix
NSL-28, 32 Series
 
Advanced Photonix
NSL-33-007 Series
  • Images

NSL-28, 32 Series

Advanced Photonix's Optocouplers

Advanced Photonix

Advanced Photonixs Optocouplers consist of an LED input optically coupled to a photocell to transmit signals or data across an electrical barrier. By virtue of the optical coupling between LED and Photocell, OptoCouplers provide excellent electrical isolation.

Features
  • High Isolation
  • Excellent Distortion Performance
  • Simple Drive Circuit
  • Low Drive Requirement
  • Low Control Feed-Through
  • Modular Design
  • Large Signal Voltage Range
Applications
  • Audio Level Control
  • Series/Shunt Attenuation
  • Cross Fader
  • Audio Limiting
  • Audio Switching
  • Compressor Applications
  • Expander / Noise Gate
Specifications
  • Current - DC Forward (If) (Max):25mA ~ 40mA
  • Mounting Type:Free Hanging
  • Number of Channels:1
  • Package / Case:Module
  • Type:Photocell Optocoupler
  • Voltage - Supply:60V (Max) ~ 100V (Max)
Parts

View in Parametric Search

NSL-28NSL-28OPTOISO PHOTOCELL OPTOCOUPLER Photocell Optocoupler1--Module
NSL-32SR2SNSL-32SR2SOPTOISO PHOTOCELL OPTOCOUPLER Photocell Optocoupler1--Module
NSL-32SR2NSL-32SR2OPTOISO PHOTOCELL OPTOCOUPLER Photocell Optocoupler1--Module
NSL-32NSL-32OPTOISO PHOTOCELL OPTOCOUPLER Photocell Optocoupler1--Module
NSL-32SR3NSL-32SR3OPTOISO PHOTOCELL OPTOCOUPLER Photocell Optocoupler1--Module

View in Parametric Search