USD
Print Print this page
 
ams
M3-FS Developer’s Kit
ams
NSD-2101 and NSE-5310 Evaluation Board
 
Analog Devices Inc.
Circuits from the Lab® Evaluation Board EVAL-CN0229-SDPZ
  • Images

NSD-2101 and NSE-5310 Evaluation Board

DK-M3F-1.8-TRK-1.5-S Demo-Kit for Micro-Mechatronic Focus Modules

ams

The DK-M3F-1.8-TRK-1.5-S is an evaluation board for NSD-2101 and NSE-5310.

Product Description

The DK-M3F-1.8-TRK-1.5-S Demokit focus module provides the ultimate in high-resolution lens positioning, integrated into an extremely small and flexible package.

The DK-M3F-1.8-TRK-1.5-S allows you to rapidly add motorized focus capability to your board-mounted camera without increasing system size. The miniature size and low power consumption of this demokit make it an ideal solution for portable, battery-operated devices. The integrated microcontroller accepts position commands and PID control settings from your camera processor over a digital I²C or SPI serial interface. These advanced features provide rapid and precise lens position control with 0.5 micron resolution to capture the sharpest images from your board-mounted camera system.

Features
  • Small
    • complete, compact system with NO external control board
  • Superior image quality
    • no liquid medium, NONE of the attendant issues with transmission, clarity and temperature sensitivity
  • Low Voltage, low power use
    • runs on 3.3 V input, holds focus with power off
  • Simple system integration
    • accepts high-level commands over standard serial interface (I²C or SPI)
  • Flexible, production-ready system
    • compatible with M8 to M12 lenses and standard imager formats (e.g. 1/2" and 1/1.8")
  • Cost-effective system solution
    • single-lens system with embedded closed-loop drive circuit for high repeatability with low external processing requirements
Applications:
  • Miniature, high-resolution cameras
    • Biometric systems
    • Infrared cameras
    • Medical diagnostic and inspection systems
    • Machine vision and industrial inspection systems
    • Conferencing systems
    • Miniature surveillance cameras, video cameras, computer cameras
    • Projectors
    • Targeting systems
Specifications
  • Embedded:Yes, ASIC
  • Function:Focus Module
  • Primary Attributes:Integrated M3 Motion Platform
  • Secondary Attributes:Accepts M8 to M12 Lens Sizes, SPI Interface
  • Supplied Contents:Board(s), Cable(s), Accessories
  • Type:Reference Design
  • Utilized IC / Part:SQUIGGLE® Piezo Micro Motor, NSD-2101, NSE-5310
Parts

View in Parametric Search

DK-M3-F-1.8-TRK-1.5-SDK-M3-F-1.8-TRK-1.5-SEVAL KIT M3-F FOCUS CAMERA Reference DesignFocus ModuleYes, ASICSQUIGGLE® Piezo Micro Motor, NSD-2101, NSE-5310RoHS

View in Parametric Search