USD
Print Print this page
 
ams
M3-LS-3.4-15 Developer’s Kit
ams
NSD-2101 and NSE-5310 Evaluation Board
 
ams
NSD-2101 and NSE-5310 Evaluation Boards
  • Images

NSD-2101 and NSE-5310 Evaluation Board

DK-M3L-1.8-TRK-6.0-S Demokit for Precision Linear Motion Module

ams

The M3-L Linear Micro-mechatronic developer’s kit includes M3-L module, push and pull ends, USB adapter (SPI), connecting cables, mounting hardware and New Scale Pathway software.

Product Description

The DK-M3L-1.8-TRK-6.0-S Demokit is the world’s smallest, high-resolution, low-voltage, closed-loop linear motion system.

It provides 0.5 micron position resolution at less than ½ the size and ¼ the weight of comparable positioning systems. Typical travel range of this demokit is up to 6 mm, with custom variations offering up to 20 mm travel. The world-class micromechatronics engineering team can also provide expertise in your application-specific, single or multi-axis design, providing unrivalled precision in the smallest possible spaces.

The DK-M3L-1.8-TRK-6.0-S Demokit is ideal for precision automated control of variable inductors and trimmer capacitors in RF and microwave tuning systems, and of optical elements in photonics tuning systems. It provides reliable performance in a wide range of optical, handheld and precision instrumentation for defense, security and biomedical products.

Features
  • Small
    • Complete, closed-loop controls in a size less than 27.5 × 13 × 7.5 mm
  • Precise
    • 0.5 µm resolution
    • 6 millimeters of travel
  • Integrated M3 Motion Control Platform
    • Complete closed-loop motion control system
    • Simple serial commands (I²C or SPI)
    • Rapidly customizable
    • Prototypes designed to your application
  • Low Voltage / Low Power
    • 3.3 Volt input
    • <500 mW
    • Holds position when power is off
Applications:
  • High Resolution Tuning Systems
  • Hand-held Instrumentation
  • Precision Photonics
  • Targeting System
  • UAV/UGV Controls and Optics
  • Miniature Camera Systems
  • Micro Surgical Devices
Specifications
  • Embedded:Yes, ASIC
  • Function:Motor Controller/Driver
  • Primary Attributes:High-Resolution M3-L Linear Motion Modules
  • Supplied Contents:Board(s), Cable(s), Accessories
  • Type:Power Management
  • Utilized IC / Part:SQUIGGLE® Piezo Micro Motor, NSD-2101, NSE-5310
Parts

View in Parametric Search

DK-M3-L-1.8-TRK-6.0-SDK-M3-L-1.8-TRK-6.0-SEVAL KIT M3-L LINEAR MOTION Power ManagementMotor Controller/DriverYes, ASICSQUIGGLE® Piezo Micro Motor, NSD-2101, NSE-5310RoHS

View in Parametric Search