USD
Print Print this page
 
Digi International
NS7520
Digi International
NS9360
 
Digi International
NS9750B-A1
  • Images

NS9360

Single Chip 0.13µm CMOS Network-Attached Processor

Digi International

The Digi NS9360 is a single chip 0.13µm CMOS network-attached processor. The CPU is the ARM926EJ-S core with MMU, DSP extensions, Jazelle Java accelerator, and 8 kB of instruction cache and 4kB of data cache in a Harvard architecture. The NS9360 runs up to 177MHz, with an 88MHz system and memory bus and 44MHz peripheral bus. The NS9360 operates at a 1.5V core and 3.3V I/O ring voltages. With its extensive set of I/O interfaces, Ethernet high-speed performance and processing capacity, the NS9360 is the most capable highly integrated 32-bit network-attached processor available. The NS9360 is designed specifically for use in high performance intelligent networked devices and Internet appliances including high performance/low-latency remote I/O, intelligent networked information displays, and streaming and surveillance cameras. The NS9360 is a member of the award-winning NET+ARM family of system-on-chip (SOC) solutions for embedded systems.

Specifications
  • Applications:Network Processor
  • Core Processor:ARM9®
  • Interface:EBI/EMI, Ethernet, DMA, I²C, IEEE 1284, LCD, SPI, UART, USB
  • Mounting Type:Surface Mount
  • Number of I/O:73
  • Package / Case:272-BBGA
  • Program Memory Type:External Program Memory
  • RAM Size:External
  • Supplier Device Package:272-BGA (27x27)
  • Voltage - Supply:1.4V ~ 3.6V
Parts

View in Parametric Search

NS9360B-0-C103NS9360B-0-C103IC ARM9 MICROPROCESSOR 272BGA Network ProcessorARM9®External Program Memory-272-BBGARoHS
NS9360B-0-C177NS9360B-0-C177IC ARM9 MICROPROCESSOR 272BGA Network ProcessorARM9®External Program Memory-272-BBGARoHS
NS9360B-0-I155NS9360B-0-I155IC ARM9 MICROPROCESSOR 272BGA Network ProcessorARM9®External Program Memory-272-BBGARoHS

View in Parametric Search