USD
Print Print this page
 
Altech Corporation
PSS18 Series
Artesyn Embedded Power
NPS20-M Series
 
Bel Power Solutions
LDN20 Series
  • Images

NPS20-M Series

40W Medical Open Frame Supplies Single Output

Artesyn Embedded Power

The NPS20-M series of open frame AC to DC power supplies feature both ITE and medical safety approvals. All models have a compact open frame design; measuring just 2 x 4 inches, with a height of only 1 inch, and boast a high typical full load efficiency.

Datasheets:
Product Description

The NPS20-M series is primarily intended for use in information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.

Features
  • Medical and ITE safety approvals
  • Universal input
  • Less than 1U high
  • 2 x 4 footprint
  • Remote sense
  • Overload and short circuit protection
  • Adjustable output voltage
  • High efficiency
  • High MTBF
  • Built-in EMI filter (CISPR 22 Class B)
  • International Efficiency Level V, Energy Star 2.0 and CeC compliant
  • Less than 300mW no-load power consumption
  • Input power < 49 watts
  • Complies with EN61000-3-2
  • Class I approved
  • Class II approved (with Class A EMI)
  • LPX50 enclosure kit available
  • Dual AC fuses
Specifications
  • Applications:ITE (Commercial), Medical
  • Approval Agency:CB, CE
  • Current - Output (Max):3.3A ~ 8A
  • Efficiency:87%
  • Features:Adjustable Output, DC Input Capable, Remote Sense, Universal Input
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:0°C ~ 80°C (With Derating)
  • Power (Watts):25W (40W Forced Air)
  • Size / Dimension:4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
  • Type:Open Frame
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output 1:5V ~ 12V
Parts