USD
Print Print this page
 
Amphenol Advanced Sensors
NPI-19 Series
Amphenol Advanced Sensors
NPP-301 Series
 
Amphenol All Sensors Corporation
ACPC Series C-Grade Pressure Sensors
  • Images

NPP-301 Series

NovaSensor Miniature Barometric Pressure Sensors

Amphenol Advanced Sensors

The NPP-301 series features silicon pressure sensors in a surface mount package. An ultra small silicon fusion bonded (SFB) ultra high stability SenStable® piezoresistive chip from NovaSensor is placed in a plastic package. This exploits high volume lead frame package technology to bring forth a sensor alternative to customers. The NPP-301 series produces a voltage output that is linearly proportional to the input pressure. The user can provide NPP products with signal conditioning circuitry to amplify the output signal. The NPP-301 series is compatible with most non-corrosive gases and dry air.

Features
  • Miniature absolute sensor
  • Proven history in the automotive and industrial market
  • Wide operating temperature range –40°C to 125°C
  • Static accuracy <0.20% FSO maximum
  • Low power requirement
  • Surface mount package SO-8
  • Standard pressure ranges of 15, 30 and 100 psi
Applications:
  • Automotive tire pressure
  • Pneumatic controls
  • Pressure switches and controllers
  • Altimeters and barometers
  • Cable leak detection
  • Consumer appliances
  • Portable gauges and manometers
Specifications
  • Accuracy:±0.2%
  • Applications:Board Mount
  • Operating Temperature:-40°C ~ 125°C
  • Output:0 mV ~ 60 mV (3V)
  • Output Type:Wheatstone Bridge
  • Package / Case:8-SOIC (0.154", 3.90mm Width)
  • Pressure Type:Absolute
  • Termination Style:Gull Wing
  • Voltage - Supply:3V ~ 10V
Parts

View in Parametric Search

NPP-301A-200ATNPP-301A-200ATSENSOR PRES 30PSIA SO8 SMD Board MountAbsolute30PSI (206.84kPa)Wheatstone Bridge8-SOIC (0.154", 3.90mm Width)RoHS
NPP-301A-100ANPP-301A-100ASENSOR PRES 15PSIA SO8 SMD Board MountAbsolute15PSI (103.42kPa)Wheatstone Bridge8-SOIC (0.154", 3.90mm Width)RoHS
NPP-301A-700ANPP-301A-700ASENSOR PRES 100PSIA SO8 SMD Board MountAbsolute100PSI (689.48kPa)Wheatstone Bridge8-SOIC (0.154", 3.90mm Width)RoHS
NPP-301A-200ANPP-301A-200ASENSOR PRES 30PSIA SO8 SMD Board MountAbsolute30PSI (206.84kPa)Wheatstone Bridge8-SOIC (0.154", 3.90mm Width)RoHS
NPP-301A-100ATNPP-301A-100ATSENSOR PRES 15PSIA SO8 SMD Board MountAbsolute15PSI (103.42kPa)Wheatstone Bridge8-SOIC (0.154", 3.90mm Width)RoHS
NPP-301A-700ATNPP-301A-700ATSENSOR PRES 100PSIA SO8 SMD Board MountAbsolute100PSI (689.48kPa)Wheatstone Bridge8-SOIC (0.154", 3.90mm Width)RoHS
NPP-301B-100ANPP-301B-100ASENSOR PRES 15PSIA SO8 SMD Board MountAbsolute15PSI (103.42kPa)Wheatstone Bridge8-SOIC (0.154", 3.90mm Width)RoHS
NPP-301B-700ATNPP-301B-700ATSENSOR PRES 100PSIA SO8 SMD Board MountAbsolute100PSI (689.48kPa)Wheatstone Bridge8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search