Print Print this page
 
Microsemi Corporation
NPN Transistors
Microsemi IRE Division
NPN Transistors
 
Nexperia USA Inc.
NPN Transistors

NPN Transistors

Silicon Transistors - Military, MIL-PRF

Microsemi IRE Division

Microsemi offers a variety of transistors for military use.

Specifications
  • Current - Collector (Ic) (Max):30mA ~ 12A
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Packaging:Bulk
  • Power - Max:300mW ~ 150W
  • Voltage - Collector Emitter Breakdown (Max):15V ~ 250V
Parts

View in Parametric Search

2N34402N3440TRANS NPN 250V 1A TO-39 NPN1A250V500mV @ 4mA, 50mATO-205AD, TO-39-3 Metal Can
2N3700UB2N3700UBTRANS NPN 80V 1A UB NPN1A80V500mV @ 50mA, 500mA3-SMD, No Lead
2N30192N3019TRANS NPN 80V 1A TO-5 NPN1A80V500mV @ 50mA, 500mATO-205AA, TO-5-3 Metal Can
JANTX2N3700JANTX2N3700TRANS NPN 80V 1A NPN1A80V500mV @ 50mA, 500mATO-206AA, TO-18-3 Metal Can
2N2369A2N2369ATRANS NPN 15V TO18 NPN-15V450mV @ 10mA, 100mATO-206AA, TO-18-3 Metal Can
JANTX2N3498JANTX2N3498TRANS NPN 100V 0.5A TO-39 NPN500mA100V600mV @ 30mA, 300mATO-205AD, TO-39-3 Metal Can
JANTX2N3421JANTX2N3421TRANS NPN 80V 3A TO-5 NPN3A80V500mV @ 200mA, 2ATO-205AA, TO-5-3 Metal Can
JAN2N3501JAN2N3501TRANS NPN 150V 0.3A NPN300mA150V400mV @ 15mA, 150mATO-205AD, TO-39-3 Metal Can
JAN2N1893JAN2N1893TRANS NPN 80V 0.5A TO-5 NPN500mA80V5V @ 15mA, 150mATO-205AA, TO-5-3 Metal Can
JAN2N3019JAN2N3019TRANS NPN 80V 1A TO39 NPN1A80V500mV @ 50mA, 500mATO-205AD, TO-39-3 Metal Can
JANTX2N930JANTX2N930TRANS NPN 45V 0.03A NPN30mA45V1V @ 500µA, 10mATO-206AA, TO-18-3 Metal Can
JANTX2N3500JANTX2N3500TRANS NPN 150V 0.3A TO-39 NPN300mA150V400mV @ 15mA, 150mATO-205AD, TO-39-3 Metal Can
JANTX2N2219ALJANTX2N2219ALTRANS NPN 50V 0.8A TO46 NPN800mA50V1V @ 50mA, 500mATO-205AD, TO-39-3 Metal Can
JANTX2N3506JANTX2N3506TRANS NPN 40V 3A TO-39 NPN3A40V1.5V @ 250mA, 2.5ATO-205AD, TO-39-3 Metal Can
JANTXV2N2222AUAJANTXV2N2222AUATRANS NPN 50V 0.8A NPN800mA50V1V @ 50mA, 500mA4-SMD, No Lead
JAN2N2369AJAN2N2369ATRANS NPN 15V TO18 NPN-15V450mV @ 10mA, 100mATO-206AA, TO-18-3 Metal Can
JANTX2N3700UBJANTX2N3700UBTRANS NPN 80V 1A NPN1A80V500mV @ 50mA, 500mA3-SMD, No Lead
JAN2N4150JAN2N4150TRANS NPN 70V 10A TO-5 NPN10A70V2.5V @ 1A, 10ATO-205AA, TO-5-3 Metal Can
JANTX2N6058JANTX2N6058TRANS NPN DARL 80V 12A TO-3 NPN - Darlington12A80V3V @ 120mA, 12ATO-204AA, TO-3

View in Parametric Search