USD
Print Print this page
 
TT Electronics/Optek Technology
NPN Transistors
WeEn Semiconductors
NPN Transistors
 
Central Semiconductor Corp
PNP Transistors

NPN Transistors

NPN Transistors

WeEn Semiconductors

WeEn offers high voltage, high speed, planar passivated NPN power switching transistors.

Specifications
  • Current - Collector (Ic) (Max):1.5A ~ 12A
  • Current - Collector Cutoff (Max):250mA ~ 200µA
  • Operating Temperature:150°C (TJ)
  • Power - Max:2.1W ~ 100W
  • Transistor Type:NPN
  • Voltage - Collector Emitter Breakdown (Max):400V ~ 500V
Parts

View in Parametric Search

BUJ302AD,118BUJ302AD,118TRANS NPN 400V 4A DPAK NPN4A400V1.5V @ 1A, 3.5ATO-252-3, DPak (2 Leads + Tab), SC-63RoHS
PHE13003C,126PHE13003C,126TRANS NPN 400V 1.5A SOT54 NPN1.5A400V1.5V @ 500mA, 1.5ATO-226-3, TO-92-3 (TO-226AA) (Formed Leads)RoHS
PHD13003C,412PHD13003C,412TRANS NPN 400V 1.5A SOT54 NPN1.5A400V1.5V @ 500mA, 1.5ATO-226-3, TO-92-3 (TO-226AA)RoHS
BUJ303A,127BUJ303A,127TRANS NPN 500V 5A TO220AB NPN5A500V1.5V @ 600mA, 3ATO-220-3RoHS
PHE13005,127PHE13005,127TRANS NPN 400V 4A TO220AB NPN4A400V1V @ 1A, 4ATO-220-3RoHS
PHD13005,127PHD13005,127TRANS NPN 400V 4A TO220AB NPN4A400V1V @ 1A, 4ATO-220-3RoHS
PHE13009,127PHE13009,127TRANS NPN 400V 12A TO220AB NPN12A400V2V @ 1.6A, 8ATO-220-3RoHS
PHE13009/DG,127PHE13009/DG,127TRANS NPN 400V 12A TO220AB NPN12A400V2V @ 1.6A, 8ATO-220-3RoHS
PHE13007,127PHE13007,127TRANS NPN 400V 8A TO220AB NPN8A400V350mV @ 1A, 5ATO-220-3RoHS

View in Parametric Search