USD
Print Print this page
 
Sanken
NPN Transistors
SMC Diode Solutions
NPN Transistors
 
STMicroelectronics
NPN Transistors
  • Images

NPN Transistors

General Purpose Transistor

SMC Diode Solutions

Datasheets:
Specifications
  • Current - Collector (Ic) (Max):600mA
  • Current - Collector Cutoff (Max):10nA (ICBO)
  • DC Current Gain (hFE) (Min) @ Ic, Vce:100 @ 150mA, 10mV
  • Mounting Type:Surface Mount
  • Package / Case:TO-236-3, SC-59, SOT-23-3
  • Power - Max:350mW
  • Supplier Device Package:SOT-23
  • Transistor Type:NPN
  • Vce Saturation (Max) @ Ib, Ic:1V @ 50mA, 500mA
  • Voltage - Collector Emitter Breakdown (Max):40V
Parts