USD
Print Print this page
 
TT Electronics/Optek Technology
PNP Transistors
Analog Devices Inc.
NPN Transistor Arrays
 
Central Semiconductor Corp
NPN Transistor Arrays
  • Images

NPN Transistor Arrays

Matched Transistors

Analog Devices Inc.

Analog Devices offers dual and quad transistors with excellent matching characteristics. These devices are an excellent choice as an input stage for an amplifier or in log/anti-log circuits. ADI’s matched transistors offer low noise and high gain.

Features
  • Low offset voltage
  • Excellent current gain match
Applications
  • Preamplifier applications
  • Ultra low noise audio systems
Specifications
  • Current - Collector (Ic) (Max):20mA ~ 30mA
  • Current - Collector Cutoff (Max):500pA ~ 400nA
  • Frequency - Transition:200MHz ~ 450MHz
  • Transistor Type:2 NPN (Dual) Matched Pair ~ 4 NPN (Quad) Matched Pairs
  • Voltage - Collector Emitter Breakdown (Max):40V ~ 45V
Parts

View in Parametric Search

SSM2212RZ-R7SSM2212RZ-R7TRANS 2NPN 40V 0.02A 8SOIC 2 NPN (Dual) Matched Pair20mA40V200mV @ 100µA, 1mA8-SOIC (0.154", 3.90mm Width)RoHS
SSM2212RZSSM2212RZTRANS 2NPN 40V 0.02A 8SOIC 2 NPN (Dual) Matched Pair20mA40V200mV @ 100µA, 1mA8-SOIC (0.154", 3.90mm Width)RoHS
MAT01AHMAT01AHTRANS 2NPN 45V 0.025A TO78-6 2 NPN (Dual) Matched Pair25mA45V800mV @ 1mA, 10mATO-78-6 Metal Can
MAT01GHMAT01GHTRANS 2NPN 45V 0.025A TO78-6 2 NPN (Dual) Matched Pair25mA45V800mV @ 1mA, 10mATO-78-6 Metal Can
MAT01AHZMAT01AHZTRANS 2NPN 45V 0.025A TO78-6 2 NPN (Dual) Matched Pair25mA45V800mV @ 1mA, 10mATO-78-6 Metal CanRoHS
MAT01GHZMAT01GHZTRANS 2NPN 45V 0.025A TO78-6 2 NPN (Dual) Matched Pair25mA45V800mV @ 1mA, 10mATO-78-6 Metal CanRoHS
MAT12AHZMAT12AHZTRANS 2NPN 40V 0.02A TO78-6 2 NPN (Dual) Matched Pair20mA40V200mV @ 100µA, 1mATO-78-6 Metal CanRoHS
MAT14ARZ-R7MAT14ARZ-R7TRANS 4NPN 40V 0.03A 14SO 4 NPN (Quad) Matched Pairs30mA40V60mV @ 100µA, 1mA14-SOIC (0.154", 3.90mm Width)RoHS
MAT14ARZMAT14ARZTRANS 4NPN 40V 0.03A 14SO 4 NPN (Quad) Matched Pairs30mA40V60mV @ 100µA, 1mA14-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search