USD
Print Print this page
 
Toshiba Semiconductor and Storage
NPN Transistor Arrays
TT Electronics/Optek Technology
NPN Transistor Arrays
 
Central Semiconductor Corp
NPN, PNP Transistor Arrays
  • Images

NPN Transistor Arrays

Surface Mount Dual NPN Transistor

TT Electronics/Optek Technology

Datasheets:
Specifications
  • Current - Collector (Ic) (Max):600mA
  • Current - Collector Cutoff (Max):10µA (ICBO)
  • DC Current Gain (hFE) (Min) @ Ic, Vce:100 @ 150mA, 10V
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 200°C (TJ)
  • Package / Case:6-CLCC
  • Power - Max:600mW
  • Supplier Device Package:6-CLCC
  • Transistor Type:2 NPN (Dual)
  • Vce Saturation (Max) @ Ib, Ic:900mV @ 30mA, 300mA
  • Voltage - Collector Emitter Breakdown (Max):40V
Parts