USD
Print Print this page
 
Infineon Technologies
NPN RF Transistors
MACOM Technology Solutions
NPN RF Transistors
 
Maxim Integrated
NPN RF Transistors

NPN RF Transistors

NPN Silicon Transistors

MACOM Technology Solutions

MACOM offers a broad range of RF power transistor products--discrete devices, modules, and pallets from 1 MHz to 3.5 GHz. Their high power transistors are ideal for avionics, communications, radar, and industrial, scientific, and medical applications. MACOM uses gold metallization as well as aluminum fabrication processes. Their engineering team can help solve your unique requirements with custom solutions.

Specifications
  • Current - Collector (Ic) (Max):3A ~ 52.5A
  • Mounting Type:Chassis Mount
  • Power - Max:30W ~ 500W
  • Voltage - Collector Emitter Breakdown (Max):18V ~ 80V
Parts

View in Parametric Search

MRF393MRF393RF TRANS 2NPN EMITTR 30V 744A-012 NPN (Dual) Common Emitter30V--744A-01RoHS
MRF422MRF422RF TRANS NPN 35V 211-11 NPN35V--211-11, Style 2RoHS
MRF448MRF448RF TRANS NPN 50V 211-11 NPN50V--211-11, Style 2RoHS
MRF428MRF428RF TRANS NPN 55V 211-11 NPN55V--211-11, Style 2RoHS
MRF314MRF314RF TRANS NPN 35V 211-07 NPN35V--211-07RoHS
MAPR-000912-500S00MAPR-000912-500S00RF TRANS NPN 80V NPN80V---RoHS
MRF455MRF455RF TRANS NPN 18V 211-07 NPN18V--211-07RoHS
MRF10031MRF10031RF TRANS NPN 55V 332A-03 NPN55V--332A-03RoHS
MRF10120MRF10120RF TRANS NPN 55V 355C-02 NPN55V--355C-02RoHS
PH2729-25MPH2729-25MRF TRANS NPN 60V NPN60V---RoHS
PH1090-75LPH1090-75LRF TRANS NPN 70V NPN70V---RoHS
PH1090-175LPH1090-175LRF TRANS NPN 80V NPN80V---RoHS
PH2731-75LPH2731-75LRF TRANS NPN 65V NPN65V---RoHS
MRF454MRF454RF TRANS NPN 25V 211-11 NPN25V--211-11, Style 2RoHS
MRF327MRF327RF TRANS NPN 33V 316-01 NPN33V--316-01RoHS

View in Parametric Search