USD
Print Print this page
 
Central Semiconductor Corp
NPN RF Transistors
Diodes Incorporated
NPN RF Transistors
 
Infineon Technologies
NPN RF Transistors
  • Images
  • Drawings

NPN RF Transistors

Diodes Incorporated

Specifications
  • Current - Collector (Ic) (Max):50mA
  • Frequency - Transition:400MHz ~ 3.2GHz
  • Mounting Type:Surface Mount
  • Power - Max:300mW ~ 330mW
  • Transistor Type:NPN
  • Voltage - Collector Emitter Breakdown (Max):11V ~ 40V
Parts

View in Parametric Search

MMBTH24-7-FMMBTH24-7-FRF TRANS NPN 40V 400MHZ SOT23-3 NPN40V400MHz-TO-236-3, SC-59, SOT-23-3RoHS
MMBTH10-7-FMMBTH10-7-FRF TRANS NPN 25V 650MHZ SOT23-3 NPN25V650MHz-TO-236-3, SC-59, SOT-23-3RoHS
MMBTH10Q-7-FMMBTH10Q-7-FRF TRANSISTOR SOT23 NPN25V650MHz-TO-236-3, SC-59, SOT-23-3RoHS
BFS17NTABFS17NTARF TRANS NPN 11V 3.2GHZ SOT23-3 NPN11V3.2GHz-TO-236-3, SC-59, SOT-23-3RoHS
ZUMTS17NTAZUMTS17NTARF TRANS NPN 11V 3.2GHZ SOT323 NPN11V3.2GHz-SC-70, SOT-323RoHS

View in Parametric Search