USD
Print Print this page
 
Murata Power Solutions Inc.
NM485D6S5MC Series
Murata Power Solutions Inc.
NMUSB202MC
 
NVE Corp/Isolation Products
IL3185/IL3122 Series
  • Images

NMUSB202MC

Powered Dual Port USB Data Isolator

Murata Power Solutions Inc.

The NMUSB202MC is a surface mount module which conveniently provides dual port USB data isolation from a single upstream port with full power (500mA) available from each downstream port. Isolation provides effective breaking of ground loops and immunity to EMI in harsh environments as found in industrial and medical applications.

Features
  • One upstream port, two isolated downstream ports
  • Automatic switching between low (1.5Mbps) and full speed (12Mbps)
  • Short Circuit/overload protected USB ports
  • Power surge notification
Specifications
  • Channel Type:Bidirectional
  • Data Rate:12Mbps
  • Inputs - Side 1/Side 2:1/1
  • Isolated Power:Yes
  • Mounting Type:Surface Mount
  • Number of Channels:2
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:13-SMD Module
  • Supplier Device Package:Module
  • Technology:Magnetic Coupling
  • Type:USB
  • Voltage - Isolation:3000VAC
  • Voltage - Supply:4.5V ~ 5.5V
Parts