USD
Print Print this page
 
Murata Power Solutions Inc.
NMD Series
Murata Power Solutions Inc.
NME Series
 
Murata Power Solutions Inc.
NMF Series
  • Images

NME Series

1W Isolated Single Output DC to DC Converters

Murata Power Solutions Inc.

The NME series of DC to DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 1 watt output at 85°C.

Features
  • Single isolated output
  • Wide temperature performance at full 1 watt load, –40°C to 85°C
  • Power density 1.53W/cm³
  • UL 94V-0 package material
  • Footprint from 0.69cm²
  • Industry standard pinout
  • No heatsink required
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 3.4 million hours
  • Pin compatible with LME and NML series
  • PCB mounting
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):42mA ~ 200mA
  • Efficiency:69% ~ 82%
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Power (Watts):1W
  • Type:Isolated Module
  • Voltage - Input (Max):5.5V ~ 26.4V
  • Voltage - Input (Min):4.5V ~ 21.6V
  • Voltage - Isolation:1kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

NME0505SCNME0505SCDC DC CONVERTER 5V 1W Isolated Module14.5V5.5V4-SIP ModuleRoHS
NME0505DCNME0505DCDC DC CONVERTER 5V 1W Isolated Module14.5V5.5V8-DIP Module, 4 LeadsRoHS
NME1205SCNME1205SCDC DC CONVERTER 5V 1W Isolated Module110.8V13.2V4-SIP ModuleRoHS
NME2405SCNME2405SCDC DC CONVERTER 5V 1W Isolated Module121.6V26.4V4-SIP ModuleRoHS
NME0524SCNME0524SCDC DC CONVERTER 24V 1W Isolated Module14.5V5.5V4-SIP ModuleRoHS
NME0509SCNME0509SCDC DC CONVERTER 9V 1W Isolated Module14.5V5.5V4-SIP ModuleRoHS
NME0515SCNME0515SCDC DC CONVERTER 15V 1W Isolated Module14.5V5.5V4-SIP ModuleRoHS
NME1212SCNME1212SCDC DC CONVERTER 12V 1W Isolated Module110.8V13.2V4-SIP ModuleRoHS
NME0505SPCNME0505SPCDC DC CONVERTER 5V 1W Isolated Module14.5V5.5V4-SIP ModuleRoHS
NME0505DPCNME0505DPCDC DC CONVERTER 5V 1W Isolated Module14.5V5.5V7-DIP Module, 4 LeadsRoHS
NME0512DCNME0512DCDC DC CONVERTER 12V 1W Isolated Module14.5V5.5V8-DIP Module, 4 LeadsRoHS
NME0512SCNME0512SCDC DC CONVERTER 12V 1W Isolated Module14.5V5.5V4-SIP ModuleRoHS
NME1212DCNME1212DCDC DC CONVERTER 12V 1W Isolated Module110.8V13.2V8-DIP Module, 4 LeadsRoHS
NME0515DCNME0515DCDC DC CONVERTER 15V 1W Isolated Module14.5V5.5V8-DIP Module, 4 LeadsRoHS
NME1515SCNME1515SCDC DC CONVERTER 15V 1W Isolated Module113.5V16.5V4-SIP ModuleRoHS
NME2415SCNME2415SCDC DC CONVERTER 15V 1W Isolated Module121.6V26.4V4-SIP ModuleRoHS
NME2415DCNME2415DCDC DC CONVERTER 15V 1W Isolated Module121.6V26.4V8-DIP Module, 4 LeadsRoHS
NME2405DCNME2405DCDC DC CONVERTER 5V 1W Isolated Module121.6V26.4V8-DIP Module, 4 LeadsRoHS
NME1209SCNME1209SCDC DC CONVERTER 9V 1W Isolated Module110.8V13.2V4-SIP ModuleRoHS
NME1215SCNME1215SCDC DC CONVERTER 15V 1W Isolated Module110.8V13.2V4-SIP ModuleRoHS
NME1205DCNME1205DCDC DC CONVERTER 5V 1W Isolated Module110.8V13.2V8-DIP Module, 4 LeadsRoHS
NME0524DCNME0524DCDC DC CONVERTER 24V 1W Isolated Module14.5V5.5V8-DIP Module, 4 LeadsRoHS
NME0509DCNME0509DCDC DC CONVERTER 9V 1W Isolated Module14.5V5.5V8-DIP Module, 4 LeadsRoHS
NME1215DCNME1215DCDC DC CONVERTER 15V 1W Isolated Module110.8V13.2V8-DIP Module, 4 LeadsRoHS
NME2412SCNME2412SCDC DC CONVERTER 12V 1W Isolated Module121.6V26.4V4-SIP ModuleRoHS

View in Parametric Search

Associated Product
Murata Power Solutions Inc. 11R474C
Category: Passives-Inductors, Coils, Chokes-Fixed-Wirewound-Through Hole