NLW Series
Miniature, Axial Leaded, Aluminum Electrolytic Capacitors
Cornell Dubilier Electronics
The NLW combines low DCL and ESR to provide superior performance. Designed for industrial applications requiring resistance to vibration and extended operating temperatures.
![]() | NLW1-25 | CAP ALUM 1UF 25V AXIAL | 1µF | -10%, +75% | 25V | 200Ohm @ 120Hz | Axial, Can | ![]() |
![]() | NLW2-25 | CAP ALUM 2UF 25V AXIAL | 2µF | -10%, +75% | 25V | 100Ohm @ 120Hz | Axial, Can | ![]() |
![]() | NLW2-100 | CAP ALUM 2UF 100V AXIAL | 2µF | -10%, +75% | 100V | 100Ohm @ 120Hz | Axial, Can | ![]() |
![]() | NLW5-25 | CAP ALUM 5UF 25V AXIAL | 5µF | -10%, +75% | 25V | 40Ohm @ 120Hz | Axial, Can | ![]() |
![]() | NLW10-50 | CAP ALUM 10UF 50V AXIAL | 10µF | -10%, +75% | 50V | 20Ohm @ 120Hz | Axial, Can | ![]() |
![]() | NLW25-25 | CAP ALUM 25UF 25V AXIAL | 25µF | -10%, +75% | 25V | 10.6Ohm | Axial, Can | ![]() |
![]() | NLW25-50 | CAP ALUM 25UF 50V AXIAL | 25µF | -10%, +75% | 50V | 8Ohm | Axial, Can | ![]() |
![]() | NLW30-50 | CAP ALUM 30UF 50V AXIAL | 30µF | -10%, +75% | 50V | 6.6Ohm @ 120Hz | Axial, Can | ![]() |
![]() | NLW50-50 | CAP ALUM 50UF 50V AXIAL | 50µF | -10%, +75% | 50V | 4Ohm | Axial, Can | ![]() |
![]() | NLW100-50 | CAP ALUM 100UF 50V AXIAL | 100µF | -10%, +75% | 50V | 2Ohm @ 120Hz | Axial, Can | ![]() |
![]() | NLW100-25 | CAP ALUM 100UF 25V AXIAL | 100µF | -10%, +75% | 25V | 2.7Ohm @ 120Hz | Axial, Can | ![]() |