USD
Print Print this page
 
Sanken
C-Series
Vox Power Ltd.
NEVO 600 Series
 
Vox Power Ltd.
NEVO+ Series
  • Images

NEVO 600 Series

Medical AC to DC Modular Configurable Power Supply

Vox Power Ltd.

The NEVO+600M modular configurable medical power supply is the smallest in its class and the ultimate solution for demanding medical applications where size, power density and weight matter. Standard features include intelligent fan control providing optimized airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 200mA bias supply. A low noise fan option is available that you to use this innovative power supply in even the quietest of environments.

Features
  • 600 Watts
  • Efficiency up to 89%
  • User and field configurable
  • Wide output voltage adjust range
  • Remote current / voltage programming
  • Intelligent fan control
Specifications
  • Approval Agency:IEC, EN
  • Efficiency:89%
  • Height:1.61" (41.0mm)
  • Number of Positions:4
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):450W ~ 600W
  • Size / Dimension:5.26" L x 3.06" W (133.7mm x 77.7mm)
  • Voltage - Isolation:4kV
Parts

View in Parametric Search

NEVO+600SNEVO+600S600 WATT STANDARD FRONT END -Standard485 ~ 264 VAC, 120 ~ 370 VDCRoHS
NEVO+600MNEVO+600M600 WATT MEDICAL FRONT END -Medical485 ~ 264 VAC, 120 ~ 300 VDCRoHS
NEVO+600SLNEVO+600SL600 WATT STANDARD FRONT END WITH-Standard, Low Noise485 ~ 264 VAC, 120 ~ 370 VDCRoHS
NEVO+600MLNEVO+600ML600 WATT MEDICAL FRONT END WITH -Medical, Low Noise485 ~ 264 VAC, 120 ~ 300 VDCRoHS

View in Parametric Search

Associated Product
Molex 0511100450
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch
Molex 0510210200
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Vox Power Ltd. OP3
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Configurable Chassis, Modules
Vox Power Ltd. LINK-VP3
Category: Power, Circuit Protection-Power Supplies-Accessories-Mounting, Hardware