USD
Print Print this page
 
Vox Power Ltd.
NEVO+1200M Series
Vox Power Ltd.
NEVO+1200S Series
 
Vox Power Ltd.
VCCM600 Series
  • Images

NEVO+1200S Series

Industrial AC to DC Modular Configurable Power Supply

Vox Power Ltd.

The NEVO+1200S configurable power supply is the smallest in its class, delivering up to 1200W from a 6”x 6” x 1.61” package weighing only 1.2kg when fully configured and is the ultimate power solution for demanding industrial applications where size, weight, low standby power and primary side inhibit are vital factors. Standard features include intelligent fan control, wide output voltage adjust capability and primary side shutdown with standby power consumption of less than 3 Watts. A low noise fan option with virtually silent operation is also available, which allows you to use this innovative power supply in even the quietest of environments. The series carries full IEC/UL60950 safety approvals, complies with EN61000 Immunity, EN55022-B EMC Standards and features market leading specifications and design in application support.

Features
  • 1200 Watts of output power
  • Primary side remote on/off function
  • Efficiency up to 89%
  • Field configurable
  • Industry leading power density
  • Remote current / voltage programming
  • Accurate current sharing
Specifications
  • Approval Agency:IEC, EN
  • Efficiency:89%
  • Height:1.61" (41.0mm)
  • Number of Positions:8
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):900W ~ 1200W
  • Size / Dimension:6.00" L x 5.78" W (152.4mm x 146.8mm)
  • Standard Number:60950-1; 62368-1
  • Voltage - Input:85 ~ 264 VAC, 120 ~ 370 VDC
  • Voltage - Isolation:4kV
Parts

View in Parametric Search

NEVO+1200SLNEVO+1200SL1200 WATT STANDARD FRONT END WIT-Standard, Low Noise885 ~ 264 VAC, 120 ~ 370 VDCRoHS
NEVO+1200SNEVO+1200S1200 WATT STANDARD FRONT END -Standard885 ~ 264 VAC, 120 ~ 370 VDCRoHS

View in Parametric Search

Associated Product
Molex 0511100450
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch
Molex 0510210200
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Vox Power Ltd. OP3
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Configurable Chassis, Modules
Vox Power Ltd. LINK-VP3
Category: Power, Circuit Protection-Power Supplies-Accessories-Mounting, Hardware