NEVO+1200M Series
Medical AC to DC Modular Configurable Power Supply
Vox Power Ltd.
The NEVO+1200M is the smallest in its class and the ultimate power solution for medical applications where size, weight, low standby power and primary side inhibit are vital factors and delivers up to 1200 Watts from a 1.2kg 6” x 6” x 1.61” package. Standard features include intelligent fan control, wide output voltage adjust capability and primary side shutdown with standby power consumption of less than 3 Watts. A low noise fan option with virtually silent operation is also available, which allows you to use this innovative power supply in even the quietest of environments. The series carries full 3rd Edition 60601 safety approvals and complies with EN55022-B EMC Standards and features market leading specifications and design in application support.
![]() | NEVO+1200ML | 1200 WATT MEDICAL FRONT END WITH | - | Medical, Low Noise | 8 | 85 ~ 264 VAC, 120 ~ 370 VDC | ![]() |
![]() | NEVO+1200M | 1200 WATT MEDICAL FRONT END | - | Medical | 8 | 85 ~ 264 VAC, 120 ~ 370 VDC | ![]() |
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch
|
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
|
![]()
Category:
Power, Circuit Protection-Power Supplies-AC to DC Converters-Configurable Chassis, Modules
|
![]()
Category:
Power, Circuit Protection-Power Supplies-Accessories-Mounting, Hardware
|