USD
Print Print this page
 
Vox Power Ltd.
NEVO+ Series
Vox Power Ltd.
NEVO+1200M Series
 
Vox Power Ltd.
NEVO+1200S Series
  • Images

NEVO+1200M Series

Medical AC to DC Modular Configurable Power Supply

Vox Power Ltd.

The NEVO+1200M is the smallest in its class and the ultimate power solution for medical applications where size, weight, low standby power and primary side inhibit are vital factors and delivers up to 1200 Watts from a 1.2kg 6” x 6” x 1.61” package. Standard features include intelligent fan control, wide output voltage adjust capability and primary side shutdown with standby power consumption of less than 3 Watts. A low noise fan option with virtually silent operation is also available, which allows you to use this innovative power supply in even the quietest of environments. The series carries full 3rd Edition 60601 safety approvals and complies with EN55022-B EMC Standards and features market leading specifications and design in application support.

Features
  • 1200 Watts of output power
  • Efficiency up to 89%
  • Field configurable
  • Primary side remote on/off function
  • Industry leading power density
  • Remote current / voltage programming
  • Accurate current sharing
Specifications
  • Approval Agency:IEC, EN
  • Efficiency:89%
  • Height:1.61" (41.0mm)
  • Number of Positions:8
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):900W ~ 1200W
  • Size / Dimension:6.00" L x 5.78" W (152.4mm x 146.8mm)
  • Standard Number:60601-1; 60601-1-2
  • Voltage - Input:85 ~ 264 VAC, 120 ~ 370 VDC
  • Voltage - Isolation:4kV
Parts

View in Parametric Search

NEVO+1200MNEVO+1200M1200 WATT MEDICAL FRONT END -Medical885 ~ 264 VAC, 120 ~ 370 VDCRoHS
NEVO+1200MLNEVO+1200ML1200 WATT MEDICAL FRONT END WITH-Medical, Low Noise885 ~ 264 VAC, 120 ~ 370 VDCRoHS

View in Parametric Search

Associated Product
Molex 0511100450
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch
Molex 0510210200
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Vox Power Ltd. OP3
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Configurable Chassis, Modules
Vox Power Ltd. LINK-VP3
Category: Power, Circuit Protection-Power Supplies-Accessories-Mounting, Hardware