Print Print this page
 
Adafruit Industries LLC
NeoPixel Ring 16 x 5050 RGBW LEDs with Integrated Drivers
Adafruit Industries LLC
NeoPixel Ring 24 x 5050 RGBW LEDs with Integrated Drivers
 
Adafruit Industries LLC
NeoPixel Side-Light RGB LED with Integrated Driver Chip
  • Images

NeoPixel Ring 24 x 5050 RGBW LEDs with Integrated Drivers

NeoPixel Ring 24 x 5050 RGBW LEDs with Integrated Drivers

Adafruit Industries LLC

This is the 24 LED RGBW NeoPixel Ring in cool white, natural white or warm white. 24 ultra bright smart LED NeoPixels are arranged in a circle with 2.58" (65.5mm) outer diameter. The rings are 'chainable' - connect the output pin of one to the input pin of another. Use only one microcontroller pin to control as many as you can chain together. Each LED is addressable as the driver chip is inside the LED. Each one has ~18mA constant current drive so the color will be very consistent even if the voltage varies, and no external choke resistors are required making the design slim. Power the whole thing with 5VDC and you're ready. The NeoPixel is 'split', one half is the RGB you know and love, the other half is a white LED with a yellow phosphor. Unlit, it resembles an egg yolk. Lit up these are insanely bright and can be controlled with 8-bit PWM per channel (8 x 4 channels = 32-bit color overall).

Specifications
  • Color:Red, Green, Blue, White (RGBW)
  • Configuration:Ring
  • Interface:Serial (Shift Register)
  • Mounting Type:User Defined
  • Number of LEDs:24
  • Size / Dimension:65.50mm Dia
  • Utilized LED:SK6812 (5050)
Parts

View in Parametric Search

28622862ADDRESS LED RING SERIAL RGBW Ring24Red, Green, Blue, White (RGBW)-RoHS
28612861ADDRESS LED RING SERIAL RGBW Ring24Red, Green, Blue, White (RGBW)-RoHS
28632863ADDRESS LED RING SERIAL RGBW Ring24Red, Green, Blue, White (RGBW)-RoHS

View in Parametric Search