USD
Print Print this page
 
Murata Electronics
SCL3300-D01 Evaluation Board
Neonode Inc.
NEONODE® Touch Sensor Evaluation Modules
 
Neonode Inc.
zForce AIR Touch Sensor Evaluation Kits

NEONODE® Touch Sensor Evaluation Modules

NEONODE® Touch Sensor Evaluation Modules

Neonode Inc.

Neonode Touch Sensor Module is a laser light-based touch sensor module that can be integrated and used in various applications. The sensor module's characteristics are high scanning frequency, low latency, good touch accuracy and it can be used on any surface or even in-air. The Touch Sensor Module can be connected to the host system through a standard connector and communicate through a standard I²C or USB interface.

Specifications
  • Interface:I²C, USB
  • Sensor Type:Proximity, IR Touch
  • Voltage - Supply:4.75V ~ 5.25V
Parts

View in Parametric Search

NN AMC 1581 PCEVNN AMC 1581 PCEVEVAL KIT MODULE 90 DEG 158MM Proximity, IR Touch158mm x 134mmI²C, USB-
NN AMC 3461 PCEVNN AMC 3461 PCEVEVAL KIT MODULE 90 DEG 346MM Proximity, IR Touch346mm x 208mmI²C, USB-
NN AMC 2091 PCEVNN AMC 2091 PCEVEVAL KIT MODULE 90 DEG 209MM Proximity, IR Touch209mm x 194mmI²C, USB-
NN AMC 2301 PCEVNN AMC 2301 PCEVEVAL KIT MODULE 90 DEG 230MM Proximity, IR Touch230mm x 208mmI²C, USB-
NN AMC 3101 PCEVNN AMC 3101 PCEVEVAL KIT MODULE 90 DEG 310MM Proximity, IR Touch310mm x 208mmI²C, USB-
NN AMC 1221 PCEVNN AMC 1221 PCEVEVAL KIT MODULE 90 DEG 122MM Proximity, IR Touch122mm x 104mmI²C, USB-
NN AMC 1801 PCEVNN AMC 1801 PCEVEVAL KIT MODULE 90 DEG 180MM Proximity, IR Touch180mm x 164mmI²C, USB-
NN AMC 2951 PCEVNN AMC 2951 PCEVEVAL KIT MODULE 90 DEG 295MM Proximity, IR Touch295mm x 208mmI²C, USB-
NN AMC MAXIPCEYNN AMC MAXIPCEYFULL RANGE EXPLORER KIT Proximity, IR Touch-I²C, USB-
NN AMC 1151 PCEVNN AMC 1151 PCEVEVAL KIT MODULE 90 DEG 115MM Proximity, IR Touch115mm x 89mmI²C, USB-

View in Parametric Search