USD
Print Print this page
 
UDOO
KTMX-UDOOBL-V8G.00
UDOO
Neo Development Boards
 
UDOO
UDOO X86
  • Images

Neo Development Boards

UDOO Neo is Arduino UNO Compatible SBC with the Power of Freescale's i.MX 6SoloX Applications Processor

UDOO

NEO is an open hardware computer equipped with a Freescale™ i.MX 6SoloX applications processor for Android and Linux. The processor embeds an ARM® Cortex®-M4 microcontroller that makes the board compatible with the Arduino™ environment allowing high performance. Ideal as a central element of more comprehensive projects, it easily enables the creation of a multitude of IoT applications, making the UDOO NEO even more innovative and appealing.

Datasheets:
Specifications
  • Analog Input:Output:6:0
  • Core Processor:ARM® Cortex®-A9 + M4, i.MX6Solo
  • Digital I/O Lines:36
  • Number of Cores:3
  • Size / Dimension:2.2" x 2.7" (56mm x 68.6mm)
  • Speed:1.0GHz
  • Storage Interface:SD/SDIO, SPI
  • USB:USB 2.0 Type A (1), USB Micro (1)(1 OTG)
  • Video Outputs:HDMI, LVDS
Parts

View in Parametric Search

SA69-0200-1000-C0SA69-0200-1000-C0UDOO NEO EXTND SBC 1GB RAM ARM® Cortex®-A9 + M4, i.MX6Solo1.0GHz3-RoHS
SA69-0100-0100-C0SA69-0100-0100-C0UDOO NEO BASIC SBC 512MB RAM ARM® Cortex®-A9 + M4, i.MX6Solo1.0GHz3-RoHS
SA69-0200-1100-C0SA69-0200-1100-C0UDOO NEO FULL SBC 1GB RAM ARM® Cortex®-A9 + M4, i.MX6Solo1.0GHz3-RoHS

View in Parametric Search