USD
Print Print this page
 
Bud Industries
MPG Series
Bud Industries
NEMA 4x Gland
 
Bulgin
900 Series Buccaneer®
  • Images
  • Drawings

NEMA 4x Gland

NEMA Enclosures 4x Cable Glands

Bud Industries

Assembly consists of UL94V-2 rated molded nylon body, hex nut, cable nut and rubber gasket and cable seal. Required to maintain rating when cables enter or exit a NEMA 4 or 4X type enclosure.

Specifications
  • Color:Black
  • Includes:Gasket, Nut, Seal
  • Material:Nylon
  • Type:Cable Gland
Parts

View in Parametric Search

NG-9511NG-9511CABLE GLAND 3-4.3MM PG7 NYLON Cable Gland0.12" ~ 0.17" (3.0mm ~ 4.3mm)PG7-RoHS
NG-9512NG-9512CABLE GLAND 4-6.4MM PG9 NYLON Cable Gland0.16" ~ 0.25" (4.0mm ~ 6.4mm)PG9-RoHS
NG-9513NG-9513CABLE GLAND 5-7.5MM PG11 NYLON Cable Gland0.20" ~ 0.30" (5.0mm ~ 7.5mm)PG11-RoHS
NG-9514NG-9514CABLE GLAND 6-11MM PG13.5 NYLON Cable Gland0.24" ~ 0.43" (6.0mm ~ 11.0mm)PG13.5-RoHS
NG-9516NG-9516CABLE GLAND 13-17MM PG21 NYLON Cable Gland0.51" ~ 0.67" (13.0mm ~ 17.0mm)PG21-RoHS

View in Parametric Search

Associated Product
Category: Test, Tools, Other Products-Boxes, Enclosures, Racks-Boxes-Plastic
Bud Industries PN-1320-MB
Category: Test, Tools, Other Products-Boxes, Enclosures, Racks-Boxes-Plastic