Print Print this page
 
ITT Cannon, LLC
Military, MIL-DTL-83513
ITT Cannon, LLC
NDD Series
 
MikroElektronika
DB09

NDD Series

Nano Microminiature Series Connectors

ITT Cannon, LLC

ITT Cannon’s Nano Microminiature Series Connectors are small form factor high density interconnects designed and manufactured for high reliability and harsh environment applications.

Specifications
  • 2nd Connector:Individual Wire Leads
  • Color:Yellow, Individual
  • Contact Finish:Gold
  • Contact Finish Thickness:50.0µin (1.27µm)
  • Length:1.50' (457.20mm)
  • Number of Positions:9 ~ 51
  • Shielding:Unshielded
  • Type:D-Type, Nano-D
Parts
NDD-37P0PY18SNDD-37P0PY18SNANO MALE 37POS 18" YEL JACKSCREPlug, Male PinsIndividual Wire LeadsD-Type, Nano-D37
NDD-15P0PY18SNDD-15P0PY18SNANO MALE 15POS 18" YEL JACKSCREPlug, Male PinsIndividual Wire LeadsD-Type, Nano-D15
NDD-21P0PY18SNDD-21P0PY18SNANO MALE 21POS 18" YEL JACKSCREPlug, Male PinsIndividual Wire LeadsD-Type, Nano-D21
NDD-25P0PY18SNDD-25P0PY18SNANO MALE 25POS 18" YEL JACKSCREPlug, Male PinsIndividual Wire LeadsD-Type, Nano-D25
NDD-31P0PY18SNDD-31P0PY18SNANO MALE 31POS 18" YEL JACKSCREPlug, Male PinsIndividual Wire LeadsD-Type, Nano-D31
NDD-51P0PY18SNDD-51P0PY18SNANO MALE 51POS 18" YEL JACKSCREPlug, Male PinsIndividual Wire LeadsD-Type, Nano-D51
NDD-9P0PY18K-A174NDD-9P0PY18K-A174NANO MALE 9POS 18" YEL Plug, Male PinsIndividual Wire LeadsD-Type, Nano-D9RoHS
NDD-15P0PY18K-A174NDD-15P0PY18K-A174NANO MALE 15POS 18" YEL Plug, Male PinsIndividual Wire LeadsD-Type, Nano-D15RoHS
NDD-21P0PY18K-A174NDD-21P0PY18K-A174NANO MALE 21POS 18" YEL Plug, Male PinsIndividual Wire LeadsD-Type, Nano-D21RoHS
NDD-25P0PY18K-A174NDD-25P0PY18K-A174NANO MALE 25POS 18" YEL Plug, Male PinsIndividual Wire LeadsD-Type, Nano-D25RoHS
NDD-31P0PY18K-A174NDD-31P0PY18K-A174NANO MALE 31POS 18" YEL Plug, Male PinsIndividual Wire LeadsD-Type, Nano-D31RoHS
NDD-37P0PY18K-A174NDD-37P0PY18K-A174NANO MALE 37POS 18" YEL Plug, Male PinsIndividual Wire LeadsD-Type, Nano-D37RoHS
NDD-51P0PY18K-A174NDD-51P0PY18K-A174NANO MALE 51POS 18" YEL Plug, Male PinsIndividual Wire LeadsD-Type, Nano-D51RoHS
NDD-9P0PY18SNDD-9P0PY18SNANO MALE 9POS 18" YEL JACKSCREWPlug, Male PinsIndividual Wire LeadsD-Type, Nano-D9
NDD-9S0PY18TNDD-9S0PY18TNANO FMALE 9POS 18" YEL Receptacle, Female SocketsIndividual Wire LeadsD-Type, Nano-D9
NDD-31S0PY18TNDD-31S0PY18TNANO FMALE 31POS 18" YEL Receptacle, Female SocketsIndividual Wire LeadsD-Type, Nano-D31
NDD-37S0PY18TNDD-37S0PY18TNANO FMALE 37POS 18" YEL Receptacle, Female SocketsIndividual Wire LeadsD-Type, Nano-D37
NDD-51S0PY18TNDD-51S0PY18TNANO FMALE 51POS 18" YEL Receptacle, Female SocketsIndividual Wire LeadsD-Type, Nano-D51
NDD-15S0PY18TNDD-15S0PY18TNANO FMALE 15POS 18" YEL Receptacle, Female SocketsIndividual Wire LeadsD-Type, Nano-D15
NDD-21S0PY18TNDD-21S0PY18TNANO FMALE 21POS 18" YEL Receptacle, Female SocketsIndividual Wire LeadsD-Type, Nano-D21
NDD-25S0PY18TNDD-25S0PY18TNANO FMALE 25POS 18" YEL Receptacle, Female SocketsIndividual Wire LeadsD-Type, Nano-D25
NDD-9S0PY18T-A174NDD-9S0PY18T-A174NANO FMALE 9POS 18" YEL Receptacle, Female SocketsIndividual Wire LeadsD-Type, Nano-D9RoHS
NDD-15S0PY18T-A174NDD-15S0PY18T-A174NANO FMALE 15POS 18" YEL Receptacle, Female SocketsIndividual Wire LeadsD-Type, Nano-D15RoHS
NDD-21S0PY18T-A174NDD-21S0PY18T-A174NANO FMALE 21POS 18" YEL Receptacle, Female SocketsIndividual Wire LeadsD-Type, Nano-D21RoHS
NDD-25S0PY18T-A174NDD-25S0PY18T-A174NANO FMALE 25POS 18" YEL Receptacle, Female SocketsIndividual Wire LeadsD-Type, Nano-D25RoHS
NDD-31S0PY18T-A174NDD-31S0PY18T-A174NANO FMALE 31POS 18" YEL Receptacle, Female SocketsIndividual Wire LeadsD-Type, Nano-D31RoHS
NDD-37S0PY18T-A174NDD-37S0PY18T-A174NANO FMALE 37POS 18" YEL Receptacle, Female SocketsIndividual Wire LeadsD-Type, Nano-D37RoHS
NDD-51S0PY18T-A174NDD-51S0PY18T-A174NANO FMALE 51POS 18" YEL Receptacle, Female SocketsIndividual Wire LeadsD-Type, Nano-D51RoHS