USD
Print Print this page
 
Murata Power Solutions Inc.
MGJ6 Series
Murata Power Solutions Inc.
NCM6 Series
 
Murata Power Solutions Inc.
NCS6 Series
  • Images

NCM6 Series

Isolated 6W Wide Input Single and Dual Output DC to DC Converters

Murata Power Solutions Inc.

The NCM6 series of DC to DC converters offers single and dual output voltages from wide input voltage ranges of 4.5-9, 9-36V and 18-75V. The NCM6 is housed in an industry standard package with a standard pinout. The NCM6 is encapsulated for superior thermal performance.

Features
  • Wide 4:1 input voltage range
  • 5200VDC Isolation
  • Typical efficiency to 88%
  • 5V, 12V and 48V Nominal input
  • Power density 0.94W/cm³
  • 5mm creepage guaranteed
  • Under voltage lock out
Applications
  • Medical
  • Telecommunication battery powered systems
  • Process control
  • Distributed power systems
Specifications
  • Applications:ITE (Commercial), Medical
  • Control Features:Enable, Active Low
  • Features:Remote On/Off, OTP, SCP, UVLO
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C
  • Power (Watts):6W
  • Size / Dimension:1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
  • Type:Isolated Module
  • Voltage - Input (Max):9V ~ 75V
  • Voltage - Input (Min):4.5V ~ 18V
  • Voltage - Isolation:5.2kV
  • Voltage - Output 1:3.3V ~ 15V
Parts

View in Parametric Search

NCM6D1205ECNCM6D1205ECDC DC CONVERTER +/-5V 6W Isolated Module29V36V24-DIP Module, 8 LeadsRoHS
NCM6D1215CNCM6D1215CDC DC CONVERTER +/-15V 6W Isolated Module29V36V23-DIP Module, 7 LeadsRoHS
NCM6S1203ECNCM6S1203ECDC DC CONVERTER 3.3V 6W Isolated Module19V36V24-DIP Module, 7 LeadsRoHS
NCM6S1212ECNCM6S1212ECDC DC CONVERTER 12V 6W Isolated Module19V36V24-DIP Module, 7 LeadsRoHS
NCM6D0505ECNCM6D0505ECDC DC CONVERTER +/-5V 6W Isolated Module24.5V9V24-DIP Module, 8 LeadsRoHS
NCM6D1215ECNCM6D1215ECDC DC CONVERTER +/-15V 6W Isolated Module29V36V24-DIP Module, 8 LeadsRoHS
NCM6D0515ECNCM6D0515ECDC DC CONVERTER +/-15V 6W Isolated Module24.5V9V24-DIP Module, 8 LeadsRoHS
NCM6S0512ECNCM6S0512ECDC DC CONVERTER 12V 6W Isolated Module14.5V9V24-DIP Module, 7 LeadsRoHS
NCM6D0512ECNCM6D0512ECDC DC CONVERTER +/-12V 6W Isolated Module24.5V9V24-DIP Module, 8 LeadsRoHS
NCM6S0505ECNCM6S0505ECDC DC CONVERTER 5V 6W Isolated Module14.5V9V24-DIP Module, 7 LeadsRoHS
NCM6S1215ECNCM6S1215ECDC DC CONVERTER 15V 6W Isolated Module19V36V24-DIP Module, 7 LeadsRoHS
NCM6S0515ECNCM6S0515ECDC DC CONVERTER 15V 6W Isolated Module14.5V9V24-DIP Module, 7 LeadsRoHS
NCM6S4812ECNCM6S4812ECDC DC CONVERTER 12V 6W Isolated Module118V75V24-DIP Module, 7 LeadsRoHS
NCM6S0503ECNCM6S0503ECDC DC CONVERTER 3.3V 6W Isolated Module14.5V9V24-DIP Module, 7 LeadsRoHS
NCM6D1212ECNCM6D1212ECDC DC CONVERTER +/-12V 6W Isolated Module29V36V24-DIP Module, 8 LeadsRoHS
NCM6S0505CNCM6S0505CDC DC CONVERTER 5V 6W Isolated Module14.5V9V23-SMD Module, 7 LeadsRoHS
NCM6D1205CNCM6D1205CDC DC CONVERTER +/-5V 6W Isolated Module29V36V23-DIP Module, 7 LeadsRoHS
NCM6S0512CNCM6S0512CDC DC CONVERTER 12V 6W Isolated Module14.5V9V23-SMD Module, 7 LeadsRoHS
NCM6D1212CNCM6D1212CDC DC CONVERTER +/-12V 6W Isolated Module29V36V23-DIP Module, 7 LeadsRoHS
NCM6D4812CNCM6D4812CDC DC CONVERTER +/-12V 6W Isolated Module218V75V23-DIP Module, 7 LeadsRoHS
NCM6S1215CNCM6S1215CDC DC CONVERTER 15V 6W Isolated Module19V36V23-SMD Module, 7 LeadsRoHS
NCM6D0512CNCM6D0512CDC DC CONVERTER +/-12V 6W Isolated Module24.5V9V23-DIP Module, 7 LeadsRoHS
NCM6D0515CNCM6D0515CDC DC CONVERTER +/-15V 6W Isolated Module24.5V9V23-DIP Module, 7 LeadsRoHS
NCM6D0505CNCM6D0505CDC DC CONVERTER +/-5V 6W Isolated Module24.5V9V23-DIP Module, 7 LeadsRoHS
NCM6S4803CNCM6S4803CDC DC CONVERTER 3.3V 6W Isolated Module118V75V23-SMD Module, 7 LeadsRoHS
NCM6S4805CNCM6S4805CDC DC CONVERTER 5V 6W Isolated Module118V75V23-SMD Module, 7 LeadsRoHS
NCM6S4815CNCM6S4815CDC DC CONVERTER 15V 6W Isolated Module118V75V23-SMD Module, 7 LeadsRoHS
NCM6S0503CNCM6S0503CDC DC CONVERTER 3.3V 6W Isolated Module14.5V9V23-SMD Module, 7 LeadsRoHS
NCM6S1205CNCM6S1205CDC DC CONVERTER 5V 6W Isolated Module19V36V23-SMD Module, 7 LeadsRoHS
NCM6S4805ECNCM6S4805ECDC DC CONVERTER 5V 6W Isolated Module118V75V24-DIP Module, 7 LeadsRoHS
NCM6S1205ECNCM6S1205ECDC DC CONVERTER 5V 6W Isolated Module19V36V24-DIP Module, 7 LeadsRoHS
NCM6S1212CNCM6S1212CDC DC CONVERTER 12V 6W Isolated Module19V36V23-SMD Module, 7 LeadsRoHS
NCM6S4812CNCM6S4812CDC DC CONVERTER 12V 6W Isolated Module118V75V24-DIP Module, 7 LeadsRoHS

View in Parametric Search