Print Print this page
 
NorComp Inc.
2863 Series
Omnetics
Nano-Miniature Series
 
Omron Automation and Safety
XN2 Series

Nano-Miniature Series

A79025-001 Dual Row Female Nano-Miniature Connector

Omnetics

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Material:Copper Alloy
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Features:Guide Pin
  • Insulation Color:Natural
  • Insulation Height:0.070" (1.78mm)
  • Insulation Material:Thermoplastic
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:40
  • Number of Positions Loaded:36
  • Number of Rows:2
  • Pitch - Mating:0.025" (0.64mm)
  • Row Spacing - Mating:0.030" (0.76mm)
  • Style:Board to Board
  • Termination:Solder
Parts