USD
Print Print this page
 
Central Semiconductor Corp
N-Channel Standard FETs
Cree/Wolfspeed
N-Channel Standard FETs
 
Diodes Incorporated
N-Channel Standard FETs

N-Channel Standard FETs

Z-FET™ MOSFET and Z-Rec™ Diode Silicon Carbide Module

Cree/Wolfspeed

Cree's Silicon Carbide Modules offers the following system benefits; Enables compact and lightweight systems, High efficiency operation, Ease of transistor gate control and reduced thermal requirements.

Features
  • Ultra Low Loss
  • High-Frequency Operation
  • Zero Reverse Recovery Current from Diode
  • Zero Turn-off Tail Current from MOSFET
Applications
  • Solar Inverters
  • Induction Heating
Specifications
  • Current - Continuous Drain (Id) @ 25°C:29.5A (Tc) ~ 423A (Tc)
  • FET Feature:Silicon Carbide (SiC)
  • Mounting Type:Chassis Mount
  • Power - Max:167W ~ 1760W
  • Supplier Device Package:Module
Parts

View in Parametric Search

CAS120M12BM2CAS120M12BM2MOSFET 2N-CH 1200V 193A MODULE 2 N-Channel (Half Bridge)Silicon Carbide (SiC)1200V (1.2kV)193A (Tc)ModuleRoHS
CAS300M12BM2CAS300M12BM2MOSFET 2N-CH 1200V 404A MODULE 2 N-Channel (Half Bridge)Silicon Carbide (SiC)1200V (1.2kV)423A (Tc)Module, Screw TerminalsRoHS
CAS300M17BM2CAS300M17BM2MOSFET 2N-CH 1700V 325A MODULE 2 N-Channel (Half Bridge)Silicon Carbide (SiC)1700V (1.7kV)325A (Tc)ModuleRoHS
CCS050M12CM2CCS050M12CM2MOSFET 6N-CH 1200V 87A MODULE 6 N-Channel (3-Phase Bridge)Silicon Carbide (SiC)1200V (1.2kV)87A (Tc)ModuleRoHS
CCS020M12CM2CCS020M12CM2MOSFET 6N-CH 1200V 29.5A MODULE 6 N-Channel (3-Phase Bridge)Silicon Carbide (SiC)1200V (1.2kV)29.5A (Tc)ModuleRoHS

View in Parametric Search

Associated Product
Cree/Wolfspeed CGD15FB45P1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management
Murata Power Solutions Inc. MGJ3 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-2W to 3W
Cree/Wolfspeed CGD15HB62P1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management
Murata Power Solutions Inc. MGJ2 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-2W to 3W