Print Print this page
 
Nexperia USA Inc.
GaNFET (Gallium Nitride)
Transphorm
GaNFET (Gallium Nitride)
 
Alpha & Omega Semiconductor Inc.
N-Channel MOSFET (Metal Oxide)
Features
  • Low Qrr
  • Free-wheeling diode not required
  • Low-side Quiet Tab™ for reduced EMI
  • High frequency operation
Applications
  • Compact DC-DC converters
  • AC motor drives
  • Battery chargers
  • Switch mode power supplies
Specifications
  • Current - Continuous Drain (Id) @ 25°C:3.6A (Tc) ~ 47.2A (Tc)
  • Drain to Source Voltage (Vdss):600V ~ 900V
  • Drive Voltage (Max Rds On, Min Rds On):8V ~ 12V
  • FET Type:N-Channel
  • Gate Charge (Qg) (Max) @ Vgs:6.2nC ~ 8V
  • Input Capacitance (Ciss) (Max) @ Vds:600pF ~ 400V
  • Power Dissipation (Max):13.2W (Tc) ~ 187W (Tc)
  • Voltage Coupled to Gate Charge (Qg) (Max) @ Vgs:0V ~ 10V
  • Voltage Coupled to Input Capacitance (Ciss) (Max) @ Vds:760pF ~ 600V
Parts

View in Parametric Search

TPH3206PSBTPH3206PSBGANFET N-CH 650V 16A TO220AB N-ChannelGaNFET (Gallium Nitride)650V16A (Tc)TO-220-3
TPH3208PSTPH3208PSGANFET N-CH 650V 20A TO220AB N-ChannelGaNFET (Cascode Gallium Nitride FET)650V20A (Tc)TO-220-3RoHS
TP65H070LDGTP65H070LDGGANFET N-CH 650V 25A 3PQFN N-ChannelGaNFET (Cascode Gallium Nitride FET)650V25A (Tc)3-PowerDFN
TP65H050WSTP65H050WSGANFET N-CH 650V 34A TO247-3 N-ChannelGaNFET (Cascode Gallium Nitride FET)650V34A (Tc)TO-247-3RoHS
TP65H035WSTP65H035WSGANFET N-CH 650V 46.5A TO247-3 N-ChannelGaNFET (Cascode Gallium Nitride FET)650V46.5A (Tc)TO-247-3RoHS
TP90H180PSTP90H180PSGANFET N-CH 900V 15A TO220AB N-ChannelGaNFET (Cascode Gallium Nitride FET)900V15A (Tc)TO-220-3RoHS
TPH3212PSTPH3212PSGANFET N-CH 650V 27A TO220AB N-ChannelGaNFET (Cascode Gallium Nitride FET)650V27A (Tc)TO-220-3RoHS
TP65H035WSQATP65H035WSQAGANFET N-CH 650V 47.2A TO247-3 N-ChannelGaNFET (Cascode Gallium Nitride FET)650V47.2A (Tc)TO-247-3
TPH3205WSBQATPH3205WSBQAGANFET N-CH 650V 35A TO247-3 N-ChannelGaNFET (Gallium Nitride)650V35A (Tc)TO-247-3
TPH3206PDTPH3206PDGANFET N-CH 600V 17A TO220AB N-ChannelGaNFET (Gallium Nitride)600V17A (Tc)TO-220-3RoHS
TP65H300G4LSGTP65H300G4LSGGANFET N-CH 650V 6.5A 3PQFN N-ChannelGaNFET (Gallium Nitride)650V6.5A (Tc)3-PowerDFN
TP65H035G4WSTP65H035G4WSGANFET N-CH 650V 46.5A TO247-3 N-ChannelGaNFET (Cascode Gallium Nitride FET)650V46.5A (Tc)TO-247-3
TP65H050WSQATP65H050WSQAGANFET N-CH 650V 36A TO247-3 N-ChannelGaNFET (Cascode Gallium Nitride FET)650V36A (Tc)TO-247-3RoHS
TP90H050WSTP90H050WSGANFET N-CH 900V 34A TO247-3 N-ChannelGaNFET (Cascode Gallium Nitride FET)900V34A (Tc)TO-247-3
TPH3206PSTPH3206PSGANFET N-CH 600V 17A TO220AB N-ChannelGaNFET (Gallium Nitride)600V17A (Tc)TO-220-3RoHS
TP65H480G4JSG-TRTP65H480G4JSG-TRGANFET N-CH 650V 3.6A 3PQFN N-ChannelGaNFET (Gallium Nitride)650V3.6A (Tc)3-SMD, Flat Lead
TP65H070LSG-TRTP65H070LSG-TRGANFET N-CH 650V 25A PQFN88 N-ChannelGaNFET (Gallium Nitride)650V25A (Tc)3-PowerDFNRoHS

View in Parametric Search

Associated Product
Transphorm TDHBG2500P100-KIT
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
Skyworks Solutions Inc. Gate Drivers
Category: Semiconductors, Development Tools-Isolators, Optoisolators, Photocouplers-Gate Drivers