USD
Print Print this page
 
Nexperia USA Inc.
GaNFET (Gallium Nitride)
Transphorm
GaNFET (Gallium Nitride)
 
Alpha & Omega Semiconductor Inc.
N-Channel MOSFET (Metal Oxide)
Features
  • Low Qrr
  • Free-wheeling diode not required
  • Low-side Quiet Tab™ for reduced EMI
  • High frequency operation
Applications
  • Compact DC-DC converters
  • AC motor drives
  • Battery chargers
  • Switch mode power supplies
Specifications
  • Current - Continuous Drain (Id) @ 25°C:15A (Tc) ~ 47.2A (Tc)
  • Drain to Source Voltage (Vdss):600V ~ 900V
  • Drive Voltage (Max Rds On, Min Rds On):10V ~ 12V
  • FET Type:N-Channel
  • Gate Charge (Qg) (Max) @ Vgs:6.2nC ~ 42nC
  • Input Capacitance (Ciss) (Max) @ Vds:576pF ~ 2200pF
  • Power Dissipation (Max):69W (Tc) ~ 187W (Tc)
  • Technology:GaNFET (Gallium Nitride)
  • Voltage Coupled to Gate Charge (Qg) (Max) @ Vgs:4.5V ~ 10V
  • Voltage Coupled to Input Capacitance (Ciss) (Max) @ Vds:400V ~ 600V
Parts

View in Parametric Search

TPH3206PSBTPH3206PSBGANFET N-CH 650V 16A TO220AB N-ChannelGaNFET (Gallium Nitride)650V16A (Tc)TO-220-3
TPH3206LSBTPH3206LSBGANFET N-CH 650V 16A PQFN N-ChannelGaNFET (Gallium Nitride)650V16A (Tc)3-PowerDFN
TP90H180PSTP90H180PSGANFET N-CH 900V 15A TO220AB N-ChannelGaNFET (Gallium Nitride)900V15A (Tc)TO-220-3RoHS
TPH3212PSTPH3212PSGANFET N-CH 650V 27A TO220 N-ChannelGaNFET (Gallium Nitride)650V27A (Tc)TO-220-3RoHS
TP65H035WSTP65H035WSGANFET N-CH 650V 46.5A TO247-3 N-ChannelGaNFET (Gallium Nitride)650V46.5A (Tc)TO-247-3RoHS
TPH3206PSTPH3206PSGANFET N-CH 600V 17A TO220 N-ChannelGaNFET (Gallium Nitride)600V17A (Tc)TO-220-3RoHS
TPH3206LDGBTPH3206LDGBGANFET N-CH 650V 16A PQFN N-ChannelGaNFET (Gallium Nitride)650V16A (Tc)3-PowerDFNRoHS
TPH3208PSTPH3208PSGANFET N-CH 650V 20A TO220 N-ChannelGaNFET (Gallium Nitride)650V20A (Tc)TO-220-3RoHS
TP65H070LSGTP65H070LSG650 V 25 A GAN FET N-ChannelGaNFET (Gallium Nitride)650V25A (Tc)3-PowerDFN
TP65H050WSTP65H050WSGANFET N-CH 650V 34A TO247-3 N-ChannelGaNFET (Gallium Nitride)650V34A (Tc)TO-247-3RoHS
TP65H035WSQATP65H035WSQAGANFET N-CH 650V 47A TO247-3 N-ChannelGaNFET (Gallium Nitride)650V47.2A (Tc)TO-247-3
TPH3205WSBQATPH3205WSBQAGANFET N-CH 650V 35A TO247 N-ChannelGaNFET (Gallium Nitride)650V35A (Tc)TO-247-3
TPH3206PDTPH3206PDGANFET N-CH 600V 17A TO220 N-ChannelGaNFET (Gallium Nitride)600V17A (Tc)TO-220-3RoHS
TPH3208LDGTPH3208LDGGANFET N-CH 650V 20A PQFN N-ChannelGaNFET (Gallium Nitride)650V20A (Tc)3-PowerDFNRoHS
TP65H150LSGTP65H150LSG650V 15A GAN FET N-ChannelGaNFET (Gallium Nitride)650V15A (Tc)3-PowerDFNRoHS
TPH3208LSGTPH3208LSGGANFET N-CH 650V 20A 3PQFN N-ChannelGaNFET (Gallium Nitride)650V20A (Tc)3-PowerDFNRoHS
TP65H070LDGTP65H070LDG650 V 25 A GAN FET N-ChannelGaNFET (Gallium Nitride)650V25A (Tc)3-PowerDFN

View in Parametric Search

Associated Product
Transphorm TDHBG2500P100-KIT
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-DC DC, AC DC (Off-Line) SMPS
Silicon Labs Gate Drivers
Category: Semiconductors, Development Tools-Isolators, Optoisolators, Photocouplers-Gate Drivers