USD
Print Print this page
 
ON Semiconductor
N-Channel SiCFET (Silicon Carbide)
Rohm Semiconductor
N-Channel SiCFET (Silicon Carbide)
 
STMicroelectronics
N-Channel SiCFET (Silicon Carbide)

N-Channel SiCFET (Silicon Carbide)

N-channel MOSFET

Rohm Semiconductor

With Rohm's SiC MOSFET, in principle, there is no tail current during switching, resulting in faster operation and reduced switching loss. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. SiC exhibits minimal ON resistance increases and provides greater package miniaturization, and energy savings than Si devices, in which the ON resistance can more than double with increased temperature.

Features
  • Low on-resistance
  • Fast switching speed
  • Fast reverse recovery
  • Easy to parallel
  • Simple to drive
Applications
  • Solar inverters
  • DC/DC converters
  • Induction heating
  • Motor drives
Specifications
  • Current - Continuous Drain (Id) @ 25°C:3.7A (Tc) ~ 118A (Tc)
  • Drain to Source Voltage (Vdss):650V ~ 1700V
  • Drive Voltage (Max Rds On, Min Rds On):18V
  • FET Type:N-Channel
  • Gate Charge (Qg) (Max) @ Vgs:14nC ~ 178nC
  • Input Capacitance (Ciss) (Max) @ Vds:184pF ~ 2884pF
  • Operating Temperature:175°C (TJ)
  • Technology:SiCFET (Silicon Carbide)
  • Voltage Coupled to Gate Charge (Qg) (Max) @ Vgs:10V ~ 18V
  • Voltage Coupled to Input Capacitance (Ciss) (Max) @ Vds:500V ~ 800V
Parts

View in Parametric Search

SCT2H12NYTBSCT2H12NYTB1700V 1.2 OHM 4A SIC FET N-ChannelSiCFET (Silicon Carbide)1700V4A (Tc)TO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS
SCT2H12NZGC11SCT2H12NZGC11MOSFET N-CH 1700V 3.7A N-ChannelSiCFET (Silicon Carbide)1700V3.7A (Tc)TO-3PFM, SC-93-3RoHS
SCT3120ALGC11SCT3120ALGC11MOSFET NCH 650V 21A TO247N N-ChannelSiCFET (Silicon Carbide)650V21A (Tc)TO-247-3RoHS
SCT2450KECSCT2450KECMOSFET N-CH 1200V 10A TO-247 N-ChannelSiCFET (Silicon Carbide)1200V10A (Tc)TO-247-3RoHS
SCT3060ALGC11SCT3060ALGC11MOSFET NCH 650V 39A TO247N N-ChannelSiCFET (Silicon Carbide)650V39A (Tc)TO-247-3RoHS
SCT2160KECSCT2160KECMOSFET N-CH 1200V 22A TO-247 N-ChannelSiCFET (Silicon Carbide)1200V22A (Tc)TO-247-3RoHS
SCT3080KLGC11SCT3080KLGC11MOSFET NCH 1.2KV 31A TO247N N-ChannelSiCFET (Silicon Carbide)1200V31A (Tc)TO-247-3RoHS
SCT2080KECSCT2080KECMOSFET N-CH 1200V 40A TO-247 N-ChannelSiCFET (Silicon Carbide)1200V40A (Tc)TO-247-3RoHS
SCT3030ALGC11SCT3030ALGC11MOSFET NCH 650V 70A TO247N N-ChannelSiCFET (Silicon Carbide)650V70A (Tc)TO-247-3RoHS
SCT3040KLGC11SCT3040KLGC11MOSFET NCH 1.2KV 55A TO247N N-ChannelSiCFET (Silicon Carbide)1200V55A (Tc)TO-247-3RoHS
SCH2080KECSCH2080KECMOSFET N-CH 1200V 40A TO-247 N-ChannelSiCFET (Silicon Carbide)1200V40A (Tc)TO-247-3RoHS
SCT3022ALGC11SCT3022ALGC11MOSFET NCH 650V 93A TO247N N-ChannelSiCFET (Silicon Carbide)650V93A (Tc)TO-247-3RoHS
SCT3030KLGC11SCT3030KLGC11MOSFET NCH 1.2KV 72A TO247N N-ChannelSiCFET (Silicon Carbide)1200V72A (Tc)TO-247-3RoHS
SCT2280KECSCT2280KECMOSFET N-CH 1200V 14A TO-247 N-ChannelSiCFET (Silicon Carbide)1200V14A (Tc)TO-247-3RoHS
SCT3160KLHRC11SCT3160KLHRC11AUTOMOTIVE GRADE N-CHANNEL SIC PN-ChannelSiCFET (Silicon Carbide)1200V17A (Tc)TO-247-3RoHS
SCT2120AFCSCT2120AFCMOSFET N-CH 650V 29A TO-220AB N-ChannelSiCFET (Silicon Carbide)650V29A (Tc)TO-220-3RoHS
SCT3120ALHRC11SCT3120ALHRC11AUTOMOTIVE GRADE N-CHANNEL SIC PN-ChannelSiCFET (Silicon Carbide)650V21A (Tc)TO-247-3RoHS
SCT3080ALHRC11SCT3080ALHRC11AUTOMOTIVE GRADE N-CHANNEL SIC PN-ChannelSiCFET (Silicon Carbide)650V30A (Tc)TO-247-3RoHS
SCT3105KLGC11SCT3105KLGC11SCT3105KL IS AN SIC (SILICON CARN-ChannelSiCFET (Silicon Carbide)1200V24A (Tc)TO-247-3RoHS
SCT3105KLHRC11SCT3105KLHRC11AUTOMOTIVE GRADE N-CHANNEL SIC PN-ChannelSiCFET (Silicon Carbide)1200V24A (Tc)TO-247-3RoHS
SCT3060ALHRC11SCT3060ALHRC11AUTOMOTIVE GRADE N-CHANNEL SIC PN-ChannelSiCFET (Silicon Carbide)650V39A (Tc)TO-247-3RoHS
SCT3080KLHRC11SCT3080KLHRC11AUTOMOTIVE GRADE N-CHANNEL SIC PN-ChannelSiCFET (Silicon Carbide)1200V31A (Tc)TO-247-3RoHS
SCT2080KEHRC11SCT2080KEHRC11AUTOMOTIVE GRADE N-CHANNEL SIC PN-ChannelSiCFET (Silicon Carbide)1200V40A (Tc)TO-247-3RoHS
SCT3030ALHRC11SCT3030ALHRC11AUTOMOTIVE GRADE N-CHANNEL SIC PN-ChannelSiCFET (Silicon Carbide)650V70A (Tc)TO-247-3RoHS
SCT3040KLHRC11SCT3040KLHRC11AUTOMOTIVE GRADE N-CHANNEL SIC PN-ChannelSiCFET (Silicon Carbide)1200V55A (Ta)TO-247-3RoHS
SCT3022ALHRC11SCT3022ALHRC11AUTOMOTIVE GRADE N-CHANNEL SIC PN-ChannelSiCFET (Silicon Carbide)650V93A (Tc)TO-247-3RoHS
SCT3030KLHRC11SCT3030KLHRC11AUTOMOTIVE GRADE N-CHANNEL SIC PN-ChannelSiCFET (Silicon Carbide)1200V72A (Tc)TO-247-3RoHS
SCT3022KLHRC11SCT3022KLHRC11AUTOMOTIVE GRADE N-CHANNEL SIC PN-ChannelSiCFET (Silicon Carbide)1200V95A (Tc)TO-247-3RoHS
SCT3160KLGC11SCT3160KLGC11MOSFET NCH 1.2KV 17A TO247N N-ChannelSiCFET (Silicon Carbide)1200V17A (Tc)TO-247-3RoHS
SCT3022KLGC11SCT3022KLGC11SCT3022KL IS AN SIC (SILICON CARN-ChannelSiCFET (Silicon Carbide)1200V95A (Tc)TO-247-3RoHS
SCT3017ALHRC11SCT3017ALHRC11AUTOMOTIVE GRADE N-CHANNEL SIC PN-ChannelSiCFET (Silicon Carbide)650V118A (Tc)TO-247-3RoHS

View in Parametric Search

Associated Product
Rohm Semiconductor BD7682FJ-LB-EVK-402
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-DC DC, AC DC (Off-Line) SMPS