Print Print this page
 
Rohm Semiconductor
N-Channel MOSFET (Metal Oxide)
Sanken
N-Channel MOSFET (Metal Oxide)
 
STMicroelectronics
N-Channel MOSFET (Metal Oxide)
  • Images

N-Channel MOSFET (Metal Oxide)

N-Channel MOSFET (Metal Oxide)

Sanken

Features
  • High Current Capability
  • Avalanche energy guarantee
  • Low On-Resistance
Applications
  • DC-DC Converters
  • High speed switching
Specifications
  • Current - Continuous Drain (Id) @ 25°C:24A (Tc) ~ 80A (Tc)
  • Drain to Source Voltage (Vdss):40V ~ 60V
  • FET Type:N-Channel
  • Gate Charge (Qg) (Max) @ Vgs:16nC ~ 70nC
  • Input Capacitance (Ciss) (Max) @ Vds:1050pF ~ 3910pF
  • Mounting Type:Through Hole
  • Operating Temperature:150°C (TJ)
  • Power Dissipation (Max):29W (Tc) ~ 116W (Tc)
  • Technology:MOSFET (Metal Oxide)
  • Vgs (Max):±20V
  • Voltage Coupled to Gate Charge (Qg) (Max) @ Vgs:10V
  • Voltage Coupled to Input Capacitance (Ciss) (Max) @ Vds:10V ~ 25V
Parts

View in Parametric Search

FKI06269FKI06269MOSFET N-CH 60V 24A TO-220F N-ChannelMOSFET (Metal Oxide)60V24A (Tc)TO-220-3 Full PackRoHS
EKI04036EKI04036MOSFET N-CH 40V 80A TO-220 N-ChannelMOSFET (Metal Oxide)40V80A (Tc)TO-220-3RoHS
FKV575FKV575MOSFET N-CH 50V 75A TO-220F N-ChannelMOSFET (Metal Oxide)50V75A (Ta)TO-220-3 Full PackRoHS

View in Parametric Search