USD
Print Print this page
 
ON Semiconductor
N-Channel Logic Level Gate FETs
Panasonic Electronic Components
N-Channel Logic Level Gate FETs
 
Rohm Semiconductor
N-Channel Logic Level Gate FETs
  • Images

N-Channel Logic Level Gate FETs

Silicon N-channel MOSFET

Panasonic Electronic Components

This device is an N-channel dual type small signal MOSFET.

Features
  • Low RDS(on)
  • Contributes to miniaturization of sets, reduction of component count
Application
  • Switching circuits
Specifications
  • Drain to Source Voltage (Vdss):24V ~ 60V
  • FET Feature:Logic Level Gate
  • FET Type:2 N-Channel (Dual) ~ 2 N-Channel (Dual) Asymmetrical
  • Mounting Type:Surface Mount
  • Packaging:Tape & Reel (TR)
Parts

View in Parametric Search

FC6946010RFC6946010RMOSFET 2N-CH 60V 0.1A SSMINI6 2 N-Channel (Dual)Logic Level Gate60V100mASOT-563, SOT-666RoHS
FC6546010RFC6546010RMOSFET 2N-CH 60V 0.1A SMINI6-F3 2 N-Channel (Dual)Logic Level Gate60V100mA6-SMD, Flat LeadsRoHS
FC8V22040LFC8V22040LMOSFET 2N-CH 24V 8A WMINI8-F1 2 N-Channel (Dual)Logic Level Gate24V8A8-SMD, Flat LeadRoHS
SC8673040LSC8673040LMOSFET 2N-CH 30V 16A/46A 8-HSO 2 N-Channel (Dual) AsymmetricalLogic Level Gate30V16A, 46A8-PowerSMD, Flat LeadsRoHS
SC8673010LSC8673010LMOSFET 2N-CH 30V 16A/40A 8-HSO 2 N-Channel (Dual) AsymmetricalLogic Level Gate30V16A, 40A8-PowerSMD, Flat LeadsRoHS

View in Parametric Search