Print Print this page
 
Littelfuse Inc.
N-Channel SiCFET
Microchip Technology
N-Channel SiCFET
 
onsemi
N-Channel SiCFET
  • Images

N-Channel SiCFET

N-Channel MOSFETs

Microchip Technology

Breakthrough Technology Combines High Performance With Low Losses Silicon Carbide (SiC) semiconductors are an innovative new option for power electronic designers looking for improved system efficiency, smaller form factor and higher operating temperature in products covering industrial, medical, mil-aerospace, aviation and communcation market segments.

Specifications
  • Drain to Source Voltage (Vdss):700V ~ 1200V
  • FET Type:N-Channel
  • Gate Charge (Qg) (Max) @ Vgs:56nC ~ 232nC
  • Input Capacitance (Ciss) (Max) @ Vds:838pF ~ 4500pF
  • Operating Temperature:-55°C ~ 175°C (TJ)
  • Technology:SiCFET (Silicon Carbide)
  • Voltage Coupled to Gate Charge (Qg) (Max) @ Vgs:20V
  • Voltage Coupled to Input Capacitance (Ciss) (Max) @ Vds:700V ~ 1000V
Parts

View in Parametric Search

MSC060SMA070BMSC060SMA070BSICFET N-CH 700V 39A TO247-3 N-ChannelSiCFET (Silicon Carbide)700V39A (Tc)TO-247-3RoHS
MSC015SMA070SMSC015SMA070SSICFET N-CH 700V 126A D3PAK N-ChannelSiCFET (Silicon Carbide)700V126A (Tc)TO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS
MSC025SMA120BMSC025SMA120BSICFET N-CH 1.2KV 103A TO247-3 N-ChannelSiCFET (Silicon Carbide)1200V103A (Tc)TO-247-3RoHS
MSC090SMA070BMSC090SMA070BSICFET N-CH 700V TO247-3 N-ChannelSiCFET (Silicon Carbide)700V-TO-247-3RoHS
MSC090SMA070SMSC090SMA070SSICFET N-CH 700V D3PAK N-ChannelSiCFET (Silicon Carbide)700V25A (Tc)TO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS
MSC060SMA070SMSC060SMA070SSICFET N-CH 700V 37A D3PAK N-ChannelSiCFET (Silicon Carbide)700V37A (Tc)TO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS
MSC040SMA120BMSC040SMA120BSICFET N-CH 1200V 66A TO247-3 N-ChannelSiCFET (Silicon Carbide)1200V66A (Tc)TO-247-3RoHS
MSC040SMA120SMSC040SMA120SSICFET N-CH 1200V 64A TO268 N-ChannelSiCFET (Silicon Carbide)1200V64A (Tc)TO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS
MSC080SMA120JMSC080SMA120JSICFET N-CH 1.2KV 35A SOT227 N-ChannelSiCFET (Silicon Carbide)1200V37A (Tc)SOT-227-4, miniBLOCRoHS
MSC015SMA070BMSC015SMA070BSICFET N-CH 700V 131A TO247-3 N-ChannelSiCFET (Silicon Carbide)700V131A (Tc)TO-247-3RoHS
MSC025SMA120SMSC025SMA120SSICFET N-CH 1.2KV 100A D3PAK N-ChannelSiCFET (Silicon Carbide)1200V89A (Tc)TO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS
MSC025SMA120JMSC025SMA120JSICFET N-CH 1.2KV 77A SOT227 N-ChannelSiCFET (Silicon Carbide)1200V77A (Tc)SOT-227-4, miniBLOCRoHS
MSC040SMA120JMSC040SMA120JSICFET N-CH 1200V 53A SOT227 N-ChannelSiCFET (Silicon Carbide)1200V53A (Tc)SOT-227-4, miniBLOCRoHS
MSC080SMA120BMSC080SMA120BSICFET N-CH 1200V 37A TO247-3 N-ChannelSiCFET (Silicon Carbide)1200V37A (Tc)TO-247-3RoHS
MSC080SMA120SMSC080SMA120SSICFET N-CH 1200V 35A D3PAK N-ChannelSiCFET (Silicon Carbide)1200V35ATO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS

View in Parametric Search