Print Print this page
 
Advanced Linear Devices Inc.
N and P-Channel Standard FETs
Alpha & Omega Semiconductor Inc.
N and P-Channel Standard FETs
 
Central Semiconductor Corp
N and P-Channel Standard FETs
  • Images

N and P-Channel Standard FETs

Alpha & Omega Semiconductor Inc.

Specifications
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Packaging:Tape & Reel (TR)
  • Power - Max:1.25W (Ta) ~ 2W
  • Supplier Device Package:6-TSOP ~ 8-SOIC
Parts

View in Parametric Search

AO4616AO4616MOSFET N/P-CH 30V 8A/7A 8-SOIC N and P-ChannelLogic Level Gate30V8A, 7A8-SOIC (0.154", 3.90mm Width)
AO4630AO4630MOSFET N/P-CH 30V 8-SOIC N and P-Channel Complementary-30V5A, 7A8-SOIC (0.154", 3.90mm Width)
AO6608AO6608MOSFET ARRAY N/P-CH 30/20V 6TSOPN and P-Channel ComplementaryStandard30V, 20V3.4A (Ta), 3.3A (Ta)SC-74, SOT-457

View in Parametric Search