Print Print this page
 
Monolithic Power Systems Inc.
MPM36xx Evaluation Boards
Murata Power Solutions Inc.
MYMGK1R806FRSR and MYMGK00506ERSR Evaluation Boards
 
Murata Power Solutions Inc.
MYMGK1R820 Evaluation Boards
  • Images

MYMGK1R806FRSR and MYMGK00506ERSR Evaluation Boards

Evaluation Boards using the MYMGK1R806FRSR and MYMGK00506ERSR Mono Block Type Small and High Power Density 6A DC-DC Converter Series

Murata Power Solutions Inc.

The MYMGK1R806FRSR/MYMGK00506ERSR are miniature Mono Block type non-isolated Point-of-Load (PoL) DC-DC power converters for embedded applications. The tiny form factor measures only 9.0 x 7.5 x 5.0 mm. Applications include powering FPGA/CPU’s, datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. The converters have input voltage ranges of 4.5 to 5.5Vdc (MYMGK1R806FRSR) or 8.0 to 14.0Vdc (MYMGK00506ERSR) and a maximum output current of 6A. Based on a fixed frequency synchronous buck converter switching topology, this high-power conversion efficient PoL module features programmable output voltage 0.7 to 1.8Vdc (MYMGK1R806FRSR) or 0.7 to 5.0Vdc (MYMGK00506ERSR), On/Off control and Power Good signal output. These converters also include under voltage lock out (UVLO), output short circuit protection and over-current protection.

Specifications
  • Board Type:Fully Populated
  • Current - Output:6A
  • Frequency - Switching:250kHz ~ 300kHz
  • Main Purpose:DC/DC Converter
  • Outputs and Type:1, Non-Isolated
  • Supplied Contents:Board(s)
  • Voltage - Output:1.8V ~ 5V
Parts

View in Parametric Search

MYMGK1R806FRSR-EVMMYMGK1R806FRSR-EVMEVAL BOARD FOR MYMGK1R806FRSR DC/DC Converter1, Non-Isolated1.8V6A
MYMGK00506ERSR-EVMMYMGK00506ERSR-EVMEVAL BOARD FOR MYMGK00506ERSR DC/DC Converter1, Non-Isolated5V6A

View in Parametric Search