Print Print this page
 
Omron Automation and Safety
LY Series
Omron Automation and Safety
MY Series
 
Omron Automation and Safety
MYA Series

MY Series

Power Relay, General Purpose Relay, Non Latching Coil Type

Omron Automation and Safety

MY series is versatile, multi featured, miniature power relay for sequence control and power switching applications.

Features
  • Models with lockable test buttons
  • Operation indicators
  • Lockable test button
  • Built in diode
  • CR (surge suppression)
  • Bifurcated contacts
  • Environment friendly
  • Cadmium free contacts
  • Wide range of sockets (PY, PYF Series) and optional parts
  • Provided with nameplate
Specifications
  • Coil Current:8.4mA ~ 91mA
  • Coil Resistance:46 Ohms ~ 4.43 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:12VAC ~ 120VAC
  • Contact Material:Silver (Ag)
  • Contact Rating (Current):3A ~ 5A
  • Must Operate Voltage:9.6 VAC ~ 96 VAC
  • Must Release Voltage:1.2 VDC ~ 36 VAC
  • Operate Time:20ms
  • Operating Temperature:-55°C ~ 70°C
  • Relay Type:General Purpose
  • Release Time:20ms
  • Switching Voltage:250VAC, 125VDC - Max
Parts

View in Parametric Search

MY4-02-DC24MY4-02-DC24RELAY GEN PURPOSE 4PDT 3A 24V Through Hole24VDC4PDT (4 Form C)3ARoHS
MY4-02-DC12MY4-02-DC12RELAY GEN PURPOSE 4PDT 3A 12V Through Hole12VDC4PDT (4 Form C)3ARoHS
MY4-02-DC48MY4-02-DC48RELAY GEN PURPOSE 4PDT 3A 48V Through Hole48VDC4PDT (4 Form C)3ARoHS
MY4-02-AC24MY4-02-AC24RELAY GEN PURPOSE 4PDT 3A 24V Through Hole24VAC4PDT (4 Form C)3ARoHS
MY4-02 AC12MY4-02 AC12RELAY GEN PURPOSE 4PDT 3A 12V Through Hole12VAC4PDT (4 Form C)3ARoHS
MY4-02-AC50MY4-02-AC50RELAY GEN PURPOSE 4PDT 3A 50V Through Hole50VAC4PDT (4 Form C)3ARoHS
MY4E-02-AC24MY4E-02-AC24RELAY GEN PURPOSE 4PDT 3A 24V Through Hole24VAC4PDT (4 Form C)3ARoHS
MY4Z-02-DC24MY4Z-02-DC24RELAY GEN PURPOSE 4PDT 3A 24V Through Hole24VDC4PDT (4 Form C)3ARoHS
MY4N-02-DC24MY4N-02-DC24RELAY GEN PURPOSE 4PDT 3A 24V Through Hole24VDC4PDT (4 Form C)3ARoHS
MY4-02-AC110/120MY4-02-AC110/120RELAY GEN PURPOSE 4PDT 3A 120V Through Hole120VAC4PDT (4 Form C)3ARoHS
MY2-02-DC24MY2-02-DC24RELAY GEN PURPOSE DPDT 5A 24V Through Hole24VDCDPDT (2 Form C)5ARoHS
MY3-02-DC24MY3-02-DC24RELAY GEN PURPOSE 3PDT 5A 24V Through Hole24VDC3PDT (3 Form C)5ARoHS
MY2-02-AC24MY2-02-AC24RELAY GEN PURPOSE DPDT 5A 24V Through Hole24VACDPDT (2 Form C)5ARoHS
MY2-02-DC12MY2-02-DC12RELAY GEN PURPOSE DPDT 5A 12V Through Hole12VDCDPDT (2 Form C)5ARoHS
MY2-02-DC48MY2-02-DC48RELAY GEN PURPOSE DPDT 5A 48V Through Hole48VDCDPDT (2 Form C)5ARoHS
MY3-02-AC24MY3-02-AC24RELAY GEN PURPOSE 3PDT 5A 24V Through Hole24VAC3PDT (3 Form C)5ARoHS
MY3-02-DC12MY3-02-DC12RELAY GEN PURPOSE 3PDT 5A 12V Through Hole12VDC3PDT (3 Form C)5ARoHS
MY2ZN-D2 DC24MY2ZN-D2 DC24RELAY GEN PURPOSE DPDT 5A 24V Socketable24VDCDPDT (2 Form C)5ARoHS

View in Parametric Search