Print Print this page
 
EPC
EPC2112 Demonstration Board
Helix Semiconductors
MxC® 200 Evaluation Boards
 
Infineon Technologies
1600W Titanium® Server Power Supply with 600V CoolMOS™ Evaluation Board
  • Images

MxC® 200 Evaluation Boards

MxC® 200 Evaluation Boards

Helix Semiconductors

The MxC® 200 family consists of several monolithic, configurable, high-voltage MuxCapacitor® DC-DC converter integrated circuits targeted for use in both non-isolated and isolated, buck or boost converter applications. Using patented conversion capacitive conversion and capacitive isolation technology, the MxC 200 ICs support seamless integration with existing low-voltage power solutions to provide highly efficient 12V to 57V DC-DC converter solutions for regulated or non-regulated PoL, isolated or non-isolated applications. Intelligent MuxCapacitor timing and control optimize power delivery efficiency from no-load to maximum power.

Specifications
  • Board Type:Fully Populated
  • Main Purpose:DC/DC, Step Down
  • Outputs and Type:1, Isolated ~ 3, Non-Isolated
  • Supplied Contents:Board(s)
  • Voltage - Input:48V
Parts

View in Parametric Search

MXC 270C1-EB-10MXC 270C1-EB-1048V TO 12V WITH ISOLATION DC/DC, Step Down1, Isolated12V-
MXC 292C1-EB3P-10MXC 292C1-EB3P-10SINGLE VOLTAGE REGULATED OUTPUT DC/DC, Step Down1, Non-Isolated5V-
MXC 290C1-EB9P-12MXC 290C1-EB9P-12TRIPLE VOLTAGE UN-REGULATED OUTPDC/DC, Step Down3, Non-Isolated6V, 12V, 24V1A, 1A, 500mA
MXC 291C1-EB3P-12MXC 291C1-EB3P-12SINGLE VOLTAGE UN-REGULATED OUTPDC/DC, Step Down1, Non-Isolated12V-

View in Parametric Search