Print Print this page
 
JAE Electronics
MX34R Series
JAE Electronics
MX84B Series
 
TE Connectivity AMP Connectors
.025 Series

MX84B Series

PHEV, EV Connector Using Low Flammability Material

JAE Electronics

Recently for in-vehicle connectors, demands for products using low flammability material are growing due to environmental regulations. To meet these demands, JAE has developed the MX84B Series in-vehicle connector which is a UL-94 V-0 compatible version of the existing MX34 Series. The MX84B Series is a connector ideal for PHEV and EV.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Mating:0.303" (7.70mm)
  • Contact Length - Post:0.126" (3.20mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Features:Mounting Flange
  • Insulation Height:0.626" (15.90mm)
  • Insulation Material:Syndiotactic Polystyrene (SPS), Glass Filled
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:12 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Pitch - Mating:0.087" (2.20mm)
  • Row Spacing - Mating:0.118" (3.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

MX84B024NF1MX84B024NF1CONN HEADER R/A 24POS 2.2MM HeaderMale Pin0.087" (2.20mm)24RoHS
MX84B036NF1MX84B036NF1CONN PIN HEADER 36 POS R/A PHEV/HeaderMale Pin0.087" (2.20mm)36
MX84B028NF1MX84B028NF1CONN HEADER R/A 28POS 2.2MM HeaderMale Pin0.087" (2.20mm)28RoHS
MX84B032NF1MX84B032NF1CONN PIN HEADER 32 POS R/A HeaderMale Pin0.087" (2.20mm)32
MX84B032NF2MX84B032NF2CONN PIN HEADER 32 POS R/A HeaderMale Pin0.087" (2.20mm)32
MX84B012NF1MX84B012NF1CONN PIN HEADER 12 POS R/A HeaderMale Pin0.087" (2.20mm)12
MX84B016NF1MX84B016NF1CONN PIN HEADER 16 POS R/A HeaderMale Pin0.087" (2.20mm)16
MX84B040NF1MX84B040NF1CONN PIN HEADER 40 POS R/A HeaderMale Pin0.087" (2.20mm)40
MX84B020NF1MX84B020NF1CONN PIN HEADER 20 POS R/A PHEV/HeaderMale Pin0.087" (2.20mm)20
MX84B024NF2MX84B024NF2CONN PIN HEADER 24 POS R/A PHEV/HeaderMale Pin0.087" (2.20mm)24

View in Parametric Search