Print Print this page
 
JAE Electronics
MX49 Series
JAE Electronics
MX79A Series
 
JST Sales America Inc.
JWPF Series

MX79A Series

0.079" (2.00mm) Pitch, Through Hole, Right Angle, Rectangular Connector Headers

JAE Electronics

The MX79A Series are miniaturized high-speed automotive infotainment connectors designed to support data transmission. Speeds of up to 1.5 Gbps can be supported when used in conjunction with the MX55J Series of automotive camera connectors.

Specifications
  • Applications:Automotive
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.087" (2.20mm)
  • Contact Material:Brass
  • Contact Shape:Rectangular
  • Contact Type:Male Pin
  • Fastening Type:Latch Holder
  • Features:Shielded
  • Insulation Height:0.433" (11.00mm)
  • Insulation Material:Polyphenylene Sulfide (PPS), Glass Filled
  • Mounting Type:Surface Mount, Right Angle; Through Hole
  • Number of Positions:4 (2 + 1 Power + 1 Ground)
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 85°C
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

MX79A04HQ2R150MX79A04HQ2R150CONN PIN HEADER 4 POS R/A GRAY KHeaderMale Pin0.079" (2.00mm)4 (2 + 1 Power + 1 Ground)RoHS
MX79A04HQ3R150MX79A04HQ3R150CONN PIN HEADER 4 POS R/A BROWN HeaderMale Pin0.079" (2.00mm)4 (2 + 1 Power + 1 Ground)RoHS
MX79A04HQ4R150MX79A04HQ4R150CONN PIN HEADER 4 POS R/A GREEN HeaderMale Pin0.079" (2.00mm)4 (2 + 1 Power + 1 Ground)RoHS
MX79A04HQ1R150MX79A04HQ1R150CONN PIN HEADER 4 POS R/A BLACK HeaderMale Pin0.079" (2.00mm)4 (2 + 1 Power + 1 Ground)RoHS

View in Parametric Search