Print Print this page
 
JAE Electronics
MX48 Series
JAE Electronics
MX49 Series
 
JAE Electronics
MX79A Series
  • Images

MX49 Series

0.079" (2.00mm) Pitch, Through Hole, Right Angle, Rectangular Connector Headers

JAE Electronics

The MX49 series is compatible with high speed signals and has transmission performance that satisfies the USB 2.0 standard. The MX49 series also features the environment resistance that is required for automotive connector.

Datasheets:
Features
  • Mechanical lock and twist-resistant structure for mated connector
  • Dual-shield structure with ground terminals for EMI control
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Material:Brass
  • Contact Type:Male Pin
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

MX49004NQ1MX49004NQ1CONN HEADER R/A 4POS 2MM HeaderMale Pin0.079" (2.00mm)4 (2 + 1 Power + 1 Ground)RoHS
MX49004HQ1MX49004HQ1CONN HEADER R/A 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
MX49004HQ4MX49004HQ4CONN PIN HEADER 4 POS R/A HeaderMale Pin0.079" (2.00mm)4
MX49004NQ3MX49004NQ3CONN PIN HEADER 4 POS R/A HeaderMale Pin0.079" (2.00mm)4
MX49008NQ1MX49008NQ1CONN PIN HEADER 8 POS R/A HeaderMale Pin0.079" (2.00mm)8
MX49004NQ4MX49004NQ4CONN PIN HEADER 4 POS R/A AUTOMOHeaderMale Pin0.079" (2.00mm)4
MX49004NQ2MX49004NQ2CONN PIN HEADER 4 POS R/A HeaderMale Pin0.079" (2.00mm)4

View in Parametric Search